Part Details for AS7C34096-15JC by Alliance Semiconductor Corporation
Overview of AS7C34096-15JC by Alliance Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS7C34096-15JC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 60 |
|
$25.0022 / $29.4144 | Buy Now | |
|
Quest Components | 44 |
|
$22.0608 / $24.5120 | Buy Now |
Part Details for AS7C34096-15JC
AS7C34096-15JC CAD Models
AS7C34096-15JC Part Data Attributes
|
AS7C34096-15JC
Alliance Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
AS7C34096-15JC
Alliance Semiconductor Corporation
Standard SRAM, 512KX8, 15ns, CMOS, PDSO36, 0.400 INCH, SOJ-36
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLIANCE SEMICONDUCTOR CORP | |
Part Package Code | SOJ | |
Package Description | SOJ, SOJ36,.44 | |
Pin Count | 36 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J36 | |
JESD-609 Code | e0 | |
Length | 23.495 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 36 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ36,.44 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.7592 mm | |
Standby Current-Max | 0.02 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.11 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for AS7C34096-15JC
This table gives cross-reference parts and alternative options found for AS7C34096-15JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS7C34096-15JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT71V424S15YG8 | Standard SRAM, 512KX8, 15ns, CMOS, PDSO36, 0.400 INCH, PLASTIC, SOJ-36 | Integrated Device Technology Inc | AS7C34096-15JC vs IDT71V424S15YG8 |
IDT71V424S15YG | Standard SRAM, 512KX8, 15ns, CMOS, PDSO36, 0.400 INCH, ROHS COMPLIANT, PLASTIC, SOJ-36 | Integrated Device Technology Inc | AS7C34096-15JC vs IDT71V424S15YG |
IDT71V424YS15YG | Standard SRAM, 512KX8, 15ns, CMOS, PDSO36, 0.400 INCH, ROHS COMPLIANT, PLASTIC, SOJ-36 | Integrated Device Technology Inc | AS7C34096-15JC vs IDT71V424YS15YG |
IDT71V424YFS15Y | Standard SRAM, 512KX8, 15ns, CMOS, PDSO36, 0.400 INCH, POWER, PLASTIC, SOJ-36 | Integrated Device Technology Inc | AS7C34096-15JC vs IDT71V424YFS15Y |
71V424S15YG8 | SOJ-36, Reel | Integrated Device Technology Inc | AS7C34096-15JC vs 71V424S15YG8 |
71V424YFS15Y | Standard SRAM, 512KX8, 15ns, CMOS, PDSO36, 0.400 INCH, PLASTIC, SOJ-36 | Integrated Device Technology Inc | AS7C34096-15JC vs 71V424YFS15Y |