-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, LEAD FREE, TSOP2-44
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK3865
|
Newark | Sram, 4Mbit, -40 To 85Deg C, Tsop-Ii, Sram Type:Asynchronous, Memory Configuration:256K X 16Bit, Ic Case/Package:Tsop-Ii, No. Of Pins:44Pins, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Supply Voltage Nom:3.3V, Product Range:- Rohs Compliant: Yes |Alliance Memory AS7C34098A-12TIN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 135 |
|
$3.3600 | Buy Now |
DISTI #
94M6236
|
Newark | Sram, 4Mb, 3V, 12Ns, 256Kx16, Tsop44, Memory Size:4Mbit, Sram Memory Configuration:256K X 16Bit, Supply Voltage Range:3V To 3.6V, Memory Case Style:Tsop, No. Of Pins:44Pins, Access Time:12Ns, Operating Temperature Min:-40°C, Rohs Compliant: Yes |ALLIANCE MEMORY AS7C34098A-12TIN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8000 / $7.1500 | Buy Now |
DISTI #
AS7C34098A-12TIN-ND
|
DigiKey | IC SRAM 4MBIT PARALLEL 44TSOP2 Min Qty: 135 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.7232 | Buy Now |
DISTI #
AS7C34098A-12TIN
|
Avnet Americas | SRAM Chip Async Single 3.3V 4M-Bit 256K x 16 12ns 44-Pin TSOP-II - Trays (Alt: AS7C34098A-12TIN) RoHS: Not Compliant Min Qty: 135 Package Multiple: 135 Lead time: 8 Weeks, 0 Days Container: Tray | 27405 Factory Stock |
|
$3.5750 / $4.4531 | Buy Now |
DISTI #
913-AS7C34098A-12TIN
|
Mouser Electronics | SRAM SRAM, 4Mb, 256K x 16, 3.3V, 44pin TSOP II, 10ns, Industrial Temp - Tray RoHS: Compliant | 137 |
|
$4.2800 / $5.6900 | Buy Now |
|
Future Electronics | AS7C34098A Series 4-Mbit (256 K x 16) 3.3 V 12 ns CMOS Static RAM - TSOP 11-44 RoHS: Compliant pbFree: Yes Min Qty: 135 Package Multiple: 135 Lead time: 8 Weeks Container: Tray | 541Tray |
|
$3.4000 | Buy Now |
|
Future Electronics | AS7C34098A Series 4-Mbit (256 K x 16) 3.3 V 12 ns CMOS Static RAM - TSOP 11-44 RoHS: Compliant pbFree: Yes Min Qty: 135 Package Multiple: 135 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$3.8200 / $4.1100 | Buy Now |
DISTI #
AS7C34098A-12TIN
|
Avnet Silica | SRAM Chip Async Single 3.3V 4M-Bit 256K x 16 12ns 44-Pin TSOP-II (Alt: AS7C34098A-12TIN) RoHS: Compliant Min Qty: 135 Package Multiple: 135 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
LCSC | TSOP-44-10.2mm SRAM ROHS | 9 |
|
$6.2201 / $6.5828 | Buy Now |
|
New Advantage Corporation | AS7C34098A Series 4-Mbit (256 K x 16) 3.3 V 12 ns CMOS Static RAM - TSOP 11-44 RoHS: Compliant Min Qty: 1 Package Multiple: 135 | 270 |
|
$4.5300 / $4.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AS7C34098A-12TIN
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS7C34098A-12TIN
Alliance Memory Inc
Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, LEAD FREE, TSOP2-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Part Package Code | TSOP2 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Alliance Memory | |
Access Time-Max | 12 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e3/e6 | |
Length | 18.415 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP44,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.008 A | |
Standby Voltage-Min | 3 V | |
Supply Current-Max | 0.16 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
This table gives cross-reference parts and alternative options found for AS7C34098A-12TIN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS7C34098A-12TIN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS7C34098-12TIN | Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | Alliance Semiconductor Corporation | AS7C34098A-12TIN vs AS7C34098-12TIN |
AS7C34098A-12TI | Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, TSOP2-44 | Alliance Semiconductor Corporation | AS7C34098A-12TIN vs AS7C34098A-12TI |
IDT71V416L12PHG8 | Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | Integrated Device Technology Inc | AS7C34098A-12TIN vs IDT71V416L12PHG8 |
CY7C1041BV33-12ZCT | Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, TSOP2-44 | Cypress Semiconductor | AS7C34098A-12TIN vs CY7C1041BV33-12ZCT |
CY7C1041CV33-12ZXC | Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | Cypress Semiconductor | AS7C34098A-12TIN vs CY7C1041CV33-12ZXC |
AS7C34098A-12TCN | Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | Alliance Semiconductor Corporation | AS7C34098A-12TIN vs AS7C34098A-12TCN |
AS7C34098A-12TI | Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, TSOP2-44 | Alliance Memory Inc | AS7C34098A-12TIN vs AS7C34098A-12TI |
R1RW0416DSB-2PR | 256KX16 STANDARD SRAM, 12ns, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 | Renesas Electronics Corporation | AS7C34098A-12TIN vs R1RW0416DSB-2PR |
AS7C34098A-12TC | Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, TSOP2-44 | Alliance Memory Inc | AS7C34098A-12TIN vs AS7C34098A-12TC |
CY7C1041BV33L-12ZC | Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, TSOP2-44 | Cypress Semiconductor | AS7C34098A-12TIN vs CY7C1041BV33L-12ZC |