Part Details for AS7C34098A-15JINTR by Alliance Memory Inc
Overview of AS7C34098A-15JINTR by Alliance Memory Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS7C34098A-15JINTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AS7C34098A-15JINTR-ND
|
DigiKey | IC SRAM 4MBIT PARALLEL 44SOJ Min Qty: 500 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.4450 | Buy Now |
DISTI #
AS7C34098A-15JINTR
|
Avnet Americas | SRAM Chip Async Single 3.3V 4M-Bit 256K x 16 15ns 44-Pin SOJ - Tape and Reel (Alt: AS7C34098A-15JINTR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$4.8180 / $5.6210 | Buy Now |
DISTI #
913-AS7C34098A15JINT
|
Mouser Electronics | SRAM SRAM, 4Mb, 256K x 16, 3.3V, 44pin SOJ, 15ns, Industrial Temp - Tape & Reel RoHS: Compliant | 0 |
|
$5.1000 / $5.2800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$4.5700 | Buy Now |
DISTI #
AS7C34098A-15JINTR
|
Avnet Americas | SRAM Chip Async Single 3.3V 4M-Bit 256K x 16 15ns 44-Pin SOJ - Tape and Reel (Alt: AS7C34098A-15JINTR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$4.8180 / $5.6210 | Buy Now |
DISTI #
AS7C34098A-15JINTR
|
Avnet Americas | SRAM Chip Async Single 3.3V 4M-Bit 256K x 16 15ns 44-Pin SOJ - Tape and Reel (Alt: AS7C34098A-15JINTR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$4.8180 / $5.6210 | Buy Now |
Part Details for AS7C34098A-15JINTR
AS7C34098A-15JINTR CAD Models
AS7C34098A-15JINTR Part Data Attributes
|
AS7C34098A-15JINTR
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS7C34098A-15JINTR
Alliance Memory Inc
Standard SRAM, 256KX16, 15ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, SOJ-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Part Package Code | SOJ | |
Package Description | SOJ, | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
JESD-30 Code | R-PDSO-J44 | |
JESD-609 Code | e3/e6 | |
Length | 28.575 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Seated Height-Max | 3.7592 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for AS7C34098A-15JINTR
This table gives cross-reference parts and alternative options found for AS7C34098A-15JINTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS7C34098A-15JINTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS61WV25616LEBLL-15B2I | Standard SRAM, 256KX16, 15ns, CMOS, PBGA48, MINIBGA-48 | Integrated Silicon Solution Inc | AS7C34098A-15JINTR vs IS61WV25616LEBLL-15B2I |
AS7C34098A-15JCNTR | Standard SRAM, 256KX16, 15ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, SOJ-44 | Alliance Memory Inc | AS7C34098A-15JINTR vs AS7C34098A-15JCNTR |
IS61WV25616LEBLL-15B2LI | Standard SRAM, 256KX16, 15ns, CMOS, PBGA48, MINIBGA-48 | Integrated Silicon Solution Inc | AS7C34098A-15JINTR vs IS61WV25616LEBLL-15B2LI |
IS61WV25616LEBLL-15BI | Standard SRAM, 256KX16, 15ns, CMOS, PBGA48, MINIBGA-48 | Integrated Silicon Solution Inc | AS7C34098A-15JINTR vs IS61WV25616LEBLL-15BI |
AS7C34098A-15TINTR | Standard SRAM, 256KX16, 15ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, TSOP2-44 | Alliance Memory Inc | AS7C34098A-15JINTR vs AS7C34098A-15TINTR |
CY7C1041BV33-15ZIT | Standard SRAM, 256KX16, 15ns, CMOS, PDSO44, TSOP2-44 | Rochester Electronics LLC | AS7C34098A-15JINTR vs CY7C1041BV33-15ZIT |
CY7C1041BV33L-15VCT | Standard SRAM, 256KX16, 15ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | Rochester Electronics LLC | AS7C34098A-15JINTR vs CY7C1041BV33L-15VCT |
CY7C1041V33L-15VC | Standard SRAM, 256KX16, 15ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | Rochester Electronics LLC | AS7C34098A-15JINTR vs CY7C1041V33L-15VC |
EDI816256VA15M44I | Standard SRAM, 256KX16, 15ns, CMOS, PDSO44, SOJ-44 | Mercury Systems Inc | AS7C34098A-15JINTR vs EDI816256VA15M44I |
CY7C1041CV33-15BAI | Standard SRAM, 256KX16, 15ns, CMOS, PBGA48, 7 X 8.50 MM, 1.20 MM HEIGHT, FBGA-48 | Rochester Electronics LLC | AS7C34098A-15JINTR vs CY7C1041CV33-15BAI |