There are no models available for this part yet.
Overview of AS7C3513B-15JCNTR by Alliance Memory Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for AS7C3513B-15JCNTR by Alliance Memory Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
85AK7654
|
Newark | 512K, Sram, 32K X 16, 5V, 44Pin Soj, 15Ns, Commercial Temp, B Die, T&r |Alliance Memory AS7C3513B-15JCNTR RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.5000 / $5.7000 | Buy Now | |
DISTI #
AS7C3513B-15JCNTR-ND
|
DigiKey | IC SRAM 512KBIT PARALLEL 44SOJ Min Qty: 500 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.4265 | Buy Now | |
DISTI #
AS7C3513B-15JCNTR
|
Avnet Americas | SRAM Chip Async Single 3.3V 512K-Bit 32K x 16 15ns 44-Pin SOJ - Tape and Reel (Alt: AS7C3513B-15JCNTR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$3.5198 / $3.8047 | Buy Now | |
DISTI #
913-AS7C3513B15JCNTR
|
Mouser Electronics | SRAM SRAM, 512K, 32K x 16, 3.3V, 44pin SOJ, 15ns, Commercial Temp - Tape & Reel RoHS: Compliant | 0 |
|
$4.1100 / $4.2900 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$3.5700 | Buy Now |
CAD Models for AS7C3513B-15JCNTR by Alliance Memory Inc
Part Data Attributes for AS7C3513B-15JCNTR by Alliance Memory Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ALLIANCE MEMORY INC
|
Part Package Code
|
SOJ
|
Package Description
|
SOJ,
|
Pin Count
|
44
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.B.2.B
|
HTS Code
|
8542.32.00.41
|
Samacsys Manufacturer
|
Alliance Memory
|
Access Time-Max
|
15 ns
|
JESD-30 Code
|
R-PDSO-J44
|
JESD-609 Code
|
e3/e6
|
Length
|
28.575 mm
|
Memory Density
|
524288 bit
|
Memory IC Type
|
STANDARD SRAM
|
Memory Width
|
16
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Terminals
|
44
|
Number of Words
|
32768 words
|
Number of Words Code
|
32000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
32KX16
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOJ
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Parallel/Serial
|
PARALLEL
|
Seated Height-Max
|
3.7592 mm
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
3 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
J BEND
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
10.16 mm
|
Alternate Parts for AS7C3513B-15JCNTR
This table gives cross-reference parts and alternative options found for AS7C3513B-15JCNTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS7C3513B-15JCNTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS7C3513B-15TCNTR | Standard SRAM, 32KX16, 15ns, CMOS, PDSO44, 18.40 X 10.20 MM, LEAD FREE, TSOP2-44 | Alliance Memory Inc | AS7C3513B-15JCNTR vs AS7C3513B-15TCNTR |
Related Parts for AS7C3513B-15JCNTR
-
AS7C3256A-10TINTRSRAMs
-
APT7F120SPower Field-Effect Transistors
-
APX810S05-44SR-7Power Management Circuits
-
ASA01A18-LPower Supply Modules
-
ASGGF5A04ACSnap Acting/Limit Switches
-
AS431IBNTR-G1Voltage References
-
APT13003LZTR-G1Small Signal Bipolar Transistors
-
AS1103-TOther Interface ICs
-
AQV255ASolid State Relays