Part Details for AS7C4096A-15JINTR by Alliance Memory Inc
Overview of AS7C4096A-15JINTR by Alliance Memory Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Computing and Data Storage
Aerospace and Defense
Price & Stock for AS7C4096A-15JINTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AS7C4096A-15JINTR-ND
|
DigiKey | IC SRAM 4MBIT PARALLEL 36SOJ Min Qty: 500 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.4450 | Buy Now |
DISTI #
AS7C4096A-15JINTR
|
Avnet Americas | SRAM Chip Async Single 5V 4M-Bit 512K x 8 15ns 36-Pin SOJ - Tape and Reel (Alt: AS7C4096A-15JINTR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$4.8180 / $5.6210 | Buy Now |
DISTI #
913-AS7C4096A15JINTR
|
Mouser Electronics | SRAM SRAM, 4Mb, 512K x 8, 5V, 36pin SOJ, 15ns, Industrial Temp - Tape & Reel RoHS: Compliant | 0 |
|
$4.9500 | Order Now |
|
Future Electronics | AS7C34096A Series 4-Mbit (512 K x 8) 3.3 V 15 ns CMOS Static RAM - SOJ-36 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$4.8600 | Buy Now |
DISTI #
AS7C4096A-15JINTR
|
Avnet Americas | SRAM Chip Async Single 5V 4M-Bit 512K x 8 15ns 36-Pin SOJ - Tape and Reel (Alt: AS7C4096A-15JINTR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$4.8180 / $5.6210 | Buy Now |
DISTI #
AS7C4096A-15JINTR
|
Avnet Americas | SRAM Chip Async Single 5V 4M-Bit 512K x 8 15ns 36-Pin SOJ - Tape and Reel (Alt: AS7C4096A-15JINTR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$4.8180 / $5.6210 | Buy Now |
DISTI #
AS7C4096A-15JINTR
|
Avnet Silica | SRAM Chip Async Single 5V 4M-Bit 512K x 8 15ns 36-Pin SOJ (Alt: AS7C4096A-15JINTR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 1 Weeks, 2 Days | Silica - 0 |
|
Buy Now |
Part Details for AS7C4096A-15JINTR
AS7C4096A-15JINTR CAD Models
AS7C4096A-15JINTR Part Data Attributes
|
AS7C4096A-15JINTR
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS7C4096A-15JINTR
Alliance Memory Inc
Standard SRAM, 512KX8, 15ns, CMOS, PDSO36, 0.400 INCH, LEAD FREE, SOJ-36
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Part Package Code | SOJ | |
Package Description | SOJ, | |
Pin Count | 36 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Samacsys Manufacturer | Alliance Memory | |
Access Time-Max | 15 ns | |
JESD-30 Code | R-PDSO-J36 | |
Length | 23.495 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Seated Height-Max | 3.7592 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for AS7C4096A-15JINTR
This table gives cross-reference parts and alternative options found for AS7C4096A-15JINTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS7C4096A-15JINTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS5C512K8F-15L/IT | Standard SRAM, 512KX8, 15ns, CMOS, CDFP36, CERAMIC, FLATPACK-36 | Micross Components | AS7C4096A-15JINTR vs AS5C512K8F-15L/IT |
EDI88512LPA15F32I | Standard SRAM, 512KX8, 15ns, CMOS, CDFP32, CERAMIC, FP-32 | White Microelectronics | AS7C4096A-15JINTR vs EDI88512LPA15F32I |
5962-9560014Q9A | Standard SRAM, 512KX8, 15ns, CMOS, FP-32 | White Microelectronics | AS7C4096A-15JINTR vs 5962-9560014Q9A |
5962-9560013Q9X | Standard SRAM, 512KX8, 15ns, CMOS, FP-32 | Micross Components | AS7C4096A-15JINTR vs 5962-9560013Q9X |
EDI88512CA15F32C | Standard SRAM, 512KX8, 15ns, CMOS, CDFP32, CERAMIC, FP-32 | White Microelectronics | AS7C4096A-15JINTR vs EDI88512CA15F32C |
AS5C4008F-15L | Standard SRAM, 512KX8, 15ns, CMOS, CDFP32, CERAMIC, DFP-32 | Micross Components | AS7C4096A-15JINTR vs AS5C4008F-15L |
AS5C512K8F-15L | Standard SRAM, 512KX8, 15ns, CMOS, CDFP36, CERAMIC, DFP-36 | Micross Components | AS7C4096A-15JINTR vs AS5C512K8F-15L |
5962-9560014QZA | Standard SRAM, 512KX8, 15ns, CMOS, LCC-32 | White Microelectronics | AS7C4096A-15JINTR vs 5962-9560014QZA |
AS7C4096A-15TINTR | Standard SRAM, 512KX8, 15ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | Alliance Memory Inc | AS7C4096A-15JINTR vs AS7C4096A-15TINTR |
5962-9560014Q9A | Standard SRAM, 512KX8, 15ns, CMOS, CDFP32, CERAMIC, DFP-32 | Micross Components | AS7C4096A-15JINTR vs 5962-9560014Q9A |