Part Details for AS7C4098A-15JINTR by Alliance Memory Inc
Overview of AS7C4098A-15JINTR by Alliance Memory Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Price & Stock for AS7C4098A-15JINTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AS7C4098A-15JINTR-ND
|
DigiKey | IC SRAM 4MBIT PARALLEL 44SOJ Min Qty: 500 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.4450 | Buy Now |
DISTI #
AS7C4098A-15JINTR
|
Avnet Americas | SRAM Chip Async Single 5V 4M-Bit 256K x 16 15ns 44-Pin SOJ - Tape and Reel (Alt: AS7C4098A-15JINTR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 1500 Factory Stock |
|
$4.8180 / $5.6210 | Buy Now |
DISTI #
913-AS7C4098A15JINTR
|
Mouser Electronics | SRAM SRAM, 4Mb, 256K x 16, 5V, 44pin SOJ, 15ns, Industrial Temp - Tape & Reel RoHS: Compliant | 198 |
|
$5.2700 / $7.1100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$4.5700 | Buy Now |
DISTI #
AS7C4098A-15JINTR
|
Avnet Americas | SRAM Chip Async Single 5V 4M-Bit 256K x 16 15ns 44-Pin SOJ - Tape and Reel (Alt: AS7C4098A-15JINTR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 1500 Factory Stock |
|
$4.8180 / $5.6210 | Buy Now |
DISTI #
AS7C4098A-15JINTR
|
Avnet Americas | SRAM Chip Async Single 5V 4M-Bit 256K x 16 15ns 44-Pin SOJ - Tape and Reel (Alt: AS7C4098A-15JINTR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 1500 Factory Stock |
|
$4.8180 / $5.6210 | Buy Now |
|
Karl Kruse GmbH & Co KG | 4Mb SRAM 256K x 16 5V 44pin SOJ 15ns Industrial Temp T&R | 1500 |
|
RFQ | |
DISTI #
AS7C4098A-15JINTR
|
Avnet Silica | SRAM Chip Async Single 5V 4M-Bit 256K x 16 15ns 44-Pin SOJ (Alt: AS7C4098A-15JINTR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 1 Weeks, 2 Days | Silica - 0 |
|
Buy Now |
Part Details for AS7C4098A-15JINTR
AS7C4098A-15JINTR CAD Models
AS7C4098A-15JINTR Part Data Attributes
|
AS7C4098A-15JINTR
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS7C4098A-15JINTR
Alliance Memory Inc
Standard SRAM, 256KX16, 15ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, SOJ-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Part Package Code | SOJ | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Samacsys Manufacturer | Alliance Memory | |
Access Time-Max | 15 ns | |
JESD-30 Code | R-PDSO-J44 | |
JESD-609 Code | e3/e6 | |
Length | 28.575 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Seated Height-Max | 3.7592 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for AS7C4098A-15JINTR
This table gives cross-reference parts and alternative options found for AS7C4098A-15JINTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS7C4098A-15JINTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS7C4098A-15JCN | Standard SRAM, 256KX16, 15ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, SOJ-44 | Alliance Memory Inc | AS7C4098A-15JINTR vs AS7C4098A-15JCN |
AS7C4098A-15JCN | Standard SRAM, 256KX16, 15ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, SOJ-44 | Alliance Semiconductor Corporation | AS7C4098A-15JINTR vs AS7C4098A-15JCN |
AS7C4098A-15JI | Standard SRAM, 256KX16, 15ns, CMOS, PDSO44, 0.400 INCH, SOJ-44 | Alliance Semiconductor Corporation | AS7C4098A-15JINTR vs AS7C4098A-15JI |
AS7C4098A-15JIN | Standard SRAM, 256KX16, 15ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, SOJ-44 | Alliance Semiconductor Corporation | AS7C4098A-15JINTR vs AS7C4098A-15JIN |
AS7C4098A-15JIN | Standard SRAM, 256KX16, 15ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, SOJ-44 | Alliance Memory Inc | AS7C4098A-15JINTR vs AS7C4098A-15JIN |
AS7C4098A-15JCNTR | Standard SRAM, 256KX16, 15ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, SOJ-44 | Alliance Memory Inc | AS7C4098A-15JINTR vs AS7C4098A-15JCNTR |
AS7C4098A-15JC | Standard SRAM, 256KX16, 15ns, CMOS, PDSO44, 0.400 INCH, SOJ-44 | Alliance Semiconductor Corporation | AS7C4098A-15JINTR vs AS7C4098A-15JC |