Part Details for AS8C403600-QC150N by Alliance Memory Inc
Overview of AS8C403600-QC150N by Alliance Memory Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS8C403600-QC150N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK7727
|
Newark | 4M, Sync Sram, 128K X 36, 3.3V, 150Mhz, Spb, Commercial Temp, 100 Tqfp |Alliance Memory AS8C403600-QC150N Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3000 / $5.3800 | Buy Now |
DISTI #
AS8C403600-QC150N-ND
|
DigiKey | IC SRAM 4MBIT PAR 150MHZ 100TQFP Min Qty: 100 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.1586 | Buy Now |
DISTI #
AS8C403600-QC150N
|
Avnet Americas | SRAM Chip Sync Dual 3.3V 4.5M-Bit 128K x 36 3.8ns 100-Pin TQFP - Trays (Alt: AS8C403600-QC150N) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$3.2500 / $3.9063 | Buy Now |
DISTI #
913-AS8C403600QC150N
|
Mouser Electronics | SRAM SYNC SRAM, 4Mb, 128K x 36, Pipleined, 3.3V, 150MHz, 100TQFP - Tray RoHS: Compliant | 0 |
|
$3.7600 / $5.0700 | Order Now |
|
Future Electronics | AS8C403600 Series 4 Mb (128 K x 36) 3.3 V 7.5 ns Synchronous SRAM - TQFP-100 RoHS: Compliant pbFree: Yes Min Qty: 72 Package Multiple: 72 Container: Tray | 0Tray |
|
$3.7500 / $3.9500 | Buy Now |
DISTI #
AS8C403600-QC150N
|
Avnet Americas | SRAM Chip Sync Dual 3.3V 4.5M-Bit 128K x 36 3.8ns 100-Pin TQFP - Trays (Alt: AS8C403600-QC150N) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$3.2500 / $3.9063 | Buy Now |
Part Details for AS8C403600-QC150N
AS8C403600-QC150N CAD Models
AS8C403600-QC150N Part Data Attributes:
|
AS8C403600-QC150N
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS8C403600-QC150N
Alliance Memory Inc
ZBT SRAM, 128KX36, 3.8ns, CMOS, PQFP100, 14 X 20 MM, LEAD FREE, PLASTIC, TQFP-100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Part Package Code | QFP | |
Package Description | LQFP, | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Alliance Memory | |
Access Time-Max | 3.8 ns | |
Additional Feature | PIPELINED ARCHITECTURE | |
JESD-30 Code | R-PQFP-G100 | |
Length | 20 mm | |
Memory Density | 4718592 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX36 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm |
Alternate Parts for AS8C403600-QC150N
This table gives cross-reference parts and alternative options found for AS8C403600-QC150N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS8C403600-QC150N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT71V3576S150PFI8 | Cache SRAM, 128KX36, 3.8ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 | Integrated Device Technology Inc | AS8C403600-QC150N vs IDT71V3576S150PFI8 |
71V3576S150PFI9 | Cache SRAM, 128KX36, 3.8ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 | Integrated Device Technology Inc | AS8C403600-QC150N vs 71V3576S150PFI9 |
71V3576S150PF | Cache SRAM, 128KX36, 3.8ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 | Integrated Device Technology Inc | AS8C403600-QC150N vs 71V3576S150PF |
IDT71V3576S150PFGI | Cache SRAM, 128KX36, 3.8ns, CMOS, PQFP100, 14 X 20 MM, ROHS COMPLIANT, PLASTIC, TQFP-100 | Integrated Device Technology Inc | AS8C403600-QC150N vs IDT71V3576S150PFGI |
71V3576S150PFGI | TQFP-100, Tray | Integrated Device Technology Inc | AS8C403600-QC150N vs 71V3576S150PFGI |
71V3576S150PFGI8 | 3.3V 128K x 36 Synchronous PipeLined Burst SRAM w/3.3V I/O, TQFP0/Reel | Renesas Electronics Corporation | AS8C403600-QC150N vs 71V3576S150PFGI8 |
IDT71V3576S150PF8 | Cache SRAM, 128KX36, 3.8ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 | Integrated Device Technology Inc | AS8C403600-QC150N vs IDT71V3576S150PF8 |
71V3576S150PFG | 3.3V 128K x 36 Synchronous PipeLined Burst SRAM w/3.3V I/O, TQFP72/Tray | Renesas Electronics Corporation | AS8C403600-QC150N vs 71V3576S150PFG |
71V3576S150PFGI8 | TQFP-100, Reel | Integrated Device Technology Inc | AS8C403600-QC150N vs 71V3576S150PFGI8 |
IDT71V3576S150PFI | Cache SRAM, 128KX36, 3.8ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 | Integrated Device Technology Inc | AS8C403600-QC150N vs IDT71V3576S150PFI |