Part Details for AS8C801825A-QC75N by Alliance Memory Inc
Overview of AS8C801825A-QC75N by Alliance Memory Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS8C801825A-QC75N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AS8C801825A-QC75N-ND
|
DigiKey | IC SRAM 9MBIT PAR 100TQFP Min Qty: 100 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.5749 | Buy Now |
DISTI #
AS8C801825A-QC75N
|
Avnet Americas | 3.3V Synchronous SRAMs 256K X 36, 512K X 18 - Trays (Alt: AS8C801825A-QC75N) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Tray | 95 Factory Stock |
|
$6.4350 / $7.7344 | Buy Now |
DISTI #
913-AS8C801825AQC75N
|
Mouser Electronics | SRAM SYNC SRAM, 9Mb, 512K x 18, ZBT(Flow-Through), 3.3V, 7.5ns, 100TQFP - Tray RoHS: Compliant | 0 |
|
$7.3300 / $9.6500 | Order Now |
|
Future Electronics | AS8C801825 Series 8 Mb (512 K x 18) 3.3 V Synchronous RAM - TQFP100 RoHS: Compliant pbFree: Yes Min Qty: 72 Package Multiple: 72 Container: Tray | 0Tray |
|
$7.4300 | Buy Now |
DISTI #
AS8C801825A-QC75N
|
Avnet Americas | 3.3V Synchronous SRAMs 256K X 36, 512K X 18 - Trays (Alt: AS8C801825A-QC75N) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Tray | 95 Factory Stock |
|
$6.4350 / $7.7344 | Buy Now |
DISTI #
AS8C801825A-QC75N
|
TME | IC: SRAM memory, 8MbSRAM, 512x18bit, 3÷3.6V, 75ns, TQFP100 Min Qty: 1 | 0 |
|
$6.7800 / $10.0000 | RFQ |
DISTI #
AS8C801825A-QC75N
|
Avnet Americas | 3.3V Synchronous SRAMs 256K X 36, 512K X 18 - Trays (Alt: AS8C801825A-QC75N) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Tray | 95 Factory Stock |
|
$6.4350 / $7.7344 | Buy Now |
|
Karl Kruse GmbH & Co KG | 9Mb SYNC SRAM 512K x 18 ZBT(Flow-Through) 3.3V 7.5ns 100TQFP | 95 |
|
RFQ |
Part Details for AS8C801825A-QC75N
AS8C801825A-QC75N CAD Models
AS8C801825A-QC75N Part Data Attributes
|
AS8C801825A-QC75N
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS8C801825A-QC75N
Alliance Memory Inc
ZBT SRAM, 512KX18, 7.5ns, CMOS, PQFP100, 14 X 20 MM, ROHS COMPLIANT, PLASTIC, MO-136DJ, TQFP-100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Part Package Code | QFP | |
Package Description | 14 X 20 MM, ROHS COMPLIANT, PLASTIC, MO-136DJ, TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Samacsys Manufacturer | Alliance Memory | |
Access Time-Max | 7.5 ns | |
JESD-30 Code | R-PQFP-G100 | |
Length | 20 mm | |
Memory Density | 9437184 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 18 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX18 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for AS8C801825A-QC75N
This table gives cross-reference parts and alternative options found for AS8C801825A-QC75N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS8C801825A-QC75N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT71V65903S75PFGI8 | ZBT SRAM, 512KX18, 7.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, GREEN, PLASTIC, MO-136DJ, TQFP-100 | Integrated Device Technology Inc | AS8C801825A-QC75N vs IDT71V65903S75PFGI8 |
IDT71V65903S75PFG8 | ZBT SRAM, 512KX18, 7.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, MO-136DJ, GREEN, PLASTIC, TQFP-100 | Integrated Device Technology Inc | AS8C801825A-QC75N vs IDT71V65903S75PFG8 |
71V65903S75PFI | ZBT SRAM, 512KX18, 7.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, MO-136DJ, PLASTIC, TQFP-100 | Integrated Device Technology Inc | AS8C801825A-QC75N vs 71V65903S75PFI |
IDT71V65903S75PFI8 | ZBT SRAM, 512KX18, 7.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, MO-136DJ, PLASTIC, TQFP-100 | Integrated Device Technology Inc | AS8C801825A-QC75N vs IDT71V65903S75PFI8 |
IDT71V65903S75PFG | ZBT SRAM, 512KX18, 7.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, MO-136DJ, GREEN, PLASTIC, TQFP-100 | Integrated Device Technology Inc | AS8C801825A-QC75N vs IDT71V65903S75PFG |
IDT71V65903S75PF8 | ZBT SRAM, 512KX18, 7.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, MO-136DJ, PLASTIC, TQFP-100 | Integrated Device Technology Inc | AS8C801825A-QC75N vs IDT71V65903S75PF8 |
IDT71V65903S75PF | ZBT SRAM, 512KX18, 7.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, MO-136DJ, PLASTIC, TQFP-100 | Integrated Device Technology Inc | AS8C801825A-QC75N vs IDT71V65903S75PF |
IDT71V65903S75PFGI | ZBT SRAM, 512KX18, 7.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, GREEN, PLASTIC, MO-136DJ, TQFP-100 | Integrated Device Technology Inc | AS8C801825A-QC75N vs IDT71V65903S75PFGI |