-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XTAL OSC XO 12.2880MHZ HCMOS SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W0986
|
Newark | Xtal Osc Xo 12.2880Mhz Hcmos Smd/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASA-12.288MHZ-L-T3 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6200 / $0.7540 | Buy Now |
DISTI #
ASA-12.288MHZ-L-T3-ND
|
DigiKey | XTAL OSC XO 12.2880MHZ HCMOS SMD Min Qty: 3000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7460 | Buy Now |
DISTI #
ASA-12.288MHZ-L-T3
|
Avnet Americas | 2.0 X 1.6 X 0.7MM OSCILLATOR, 50PPM, -40+85C, 3.3V - Tape and Reel (Alt: ASA-12.288MHZ-L-T3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.4356 | Buy Now |
DISTI #
815-ASA-12.288MHZ-L
|
Mouser Electronics | Standard Clock Oscillators XTAL OSC XO 12.2880MHZ HCMOS SMD RoHS: Compliant | 0 |
|
$0.7900 / $0.7930 | Order Now |
|
Future Electronics | ASA Series 12.2888 Mhz 3.3V -40°C ~ 85°C 2.00mm x 1.60mm Crystal Oscillator RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.7400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5960 / $1.2480 | Buy Now |
DISTI #
C1S101601119323
|
Chip1Stop | Crystal Oscillators RoHS: Compliant | 9000 |
|
$0.5722 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASA-12.288MHZ-L-T3
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASA-12.288MHZ-L-T3
Abracon Corporation
XTAL OSC XO 12.2880MHZ HCMOS SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SOLCC4,.06 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | ABRACON | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 80 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Frequency-Nom | 12.288 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS | |
Output Load | 2 TTL, 15 pF | |
Package Body Material | METAL | |
Package Equivalence Code | SOLCC4,.06 | |
Physical Dimension | 2.0mm x 1.6mm x 0.7mm | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 40/60 % | |
Terminal Finish | Gold (Au) - electroplated |