Oscillators
ASA-48.000MHZ-L-T
Abracon Corporation
Description: XTAL OSC XO 48.0000MHZ HCMOS SMD

Overview of ASA-48.000MHZ-L-T by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 13 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for ASA-48.000MHZ-L-T by Abracon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 47W1045
Newark Xtal Osc Xo 48.0000Mhz Hcmos Smd/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASA-48.000MHZ-L-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $1.9500
  • 2,000 $1.8700
  • 4,000 $1.7600
  • 8,000 $1.6500
  • 12,000 $1.6000
  • 20,000 $1.5800
$1.5800 / $1.9500 Buy Now
DISTI # 73AJ1169
Newark Oscillator, 48Mhz, Hcmos, 2Mm X 1.6Mm Rohs Compliant: Yes |Abracon ASA-48.000MHZ-L-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel 0
  • 1,000 $1.6300
  • 2,000 $1.6000
  • 4,000 $1.5600
  • 6,000 $1.5000
$1.5000 / $1.6300 Buy Now
DISTI # 73AJ1168
Newark Oscillator, 48Mhz, Hcmos/Ttl, 2 X 1.6Mm Rohs Compliant: Yes |Abracon ASA-48.000MHZ-L-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $2.5400
  • 10 $2.4800
  • 25 $2.4200
  • 50 $2.3600
  • 100 $2.0700
  • 250 $2.0000
  • 500 $1.9200
$1.9200 / $2.5400 Buy Now
DISTI # 535-11718-1-ND
DigiKey XTAL OSC XO 48.0000MHZ HCMOS SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 7023
In Stock
  • 1 $1.2500
  • 10 $1.0740
  • 50 $0.9680
  • 100 $0.9260
  • 500 $0.8357
  • 1,000 $0.7997
  • 2,000 $0.7653
  • 3,000 $0.7460
  • 5,000 $0.7223
  • 7,000 $0.7071
  • 10,000 $0.6915
$0.6915 / $1.2500 Buy Now
DISTI # ASA-48.000MHZ-L-T
Avnet Americas Oscillator, 48 MHz, 50 ppm, SMD, 2mm x 1.6mm, 3.3 V, ASA Series - Tape and Reel (Alt: ASA-48.000MHZ-L-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 1,000 $1.4550
$1.4550 Buy Now
DISTI # 815-ASA-48-LT
Mouser Electronics Standard Clock Oscillators 48.0 MHZ 3.3V HCMOS RoHS: Compliant 1225
  • 1 $1.2500
  • 10 $1.0800
  • 50 $0.9680
  • 100 $0.9260
  • 500 $0.8360
  • 1,000 $0.7990
  • 2,000 $0.7460
  • 5,000 $0.7070
  • 10,000 $0.6910
$0.6910 / $1.2500 Buy Now
DISTI # 74751499
RS XTAL OSC XO 48.0000MHZ HCMOS SMD | Abracon ASA-48.000MHz-L-T RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 1 $1.7190
$1.7190 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Reel 0
Reel
  • 1,000 $1.3100
$1.3100 Buy Now
Onlinecomponents.com Oscillator XO 48MHz ±50ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin Ultra Mini-SMD T/R RoHS: Compliant 2000 In Stock
  • 10 $2.2000
  • 50 $1.6700
  • 100 $1.6400
  • 250 $1.6100
  • 500 $1.5900
  • 750 $1.5700
  • 1,000 $1.5200
$1.5200 / $2.2000 Buy Now
DISTI # 77694123
Verical Oscillator XO 48MHz ±50ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin Ultra Mini-SMD T/R RoHS: Compliant Min Qty: 30 Package Multiple: 10 Date Code: 2352 Americas - 2000
  • 30 $2.8600
  • 50 $2.1710
  • 100 $2.1450
  • 250 $2.0930
  • 500 $2.0670
$2.0670 / $2.8600 Buy Now
DISTI # ASA-48.000MHZ-L-T
TTI Standard Clock Oscillators 48.0 MHZ 3.3V HCMOS RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel Americas - 0
  • 1,000 $1.4900
  • 2,000 $1.4600
  • 5,000 $1.3300
  • 10,000 $0.9600
  • 25,000 $0.9400
$0.9400 / $1.4900 Buy Now
DISTI # ASA-48.000MHZ-L-T
Avnet Abacus Oscillator, 48 MHz, 50 ppm, SMD, 2mm x 1.6mm, 3.3 V, ASA Series - Tape and Reel (Alt: ASA-48.000MHZ-L-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
Master Electronics Oscillator XO 48MHz ±50ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin Ultra Mini-SMD T/R RoHS: Compliant 2000 In Stock
  • 10 $2.2000
  • 50 $1.6700
  • 100 $1.6400
  • 250 $1.6100
  • 500 $1.5900
  • 750 $1.5700
  • 1,000 $1.5200
$1.5200 / $2.2000 Buy Now

CAD Models for ASA-48.000MHZ-L-T by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ASA-48.000MHZ-L-T by Abracon Corporation

ASA-48.000MHZ-L-T
Abracon Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ABRACON LLC
Reach Compliance Code
compliant
Factory Lead Time
12 Weeks
Samacsys Manufacturer
ABRACON
Additional Feature
TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION; TR
Fall Time-Max
10 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
50%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
48 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
HCMOS
Output Load
2 TTL, 15 pF
Physical Dimension
2.0mm x 1.6mm x 0.7mm
Rise Time-Max
10 ns
Supply Voltage-Max
3.66 V
Supply Voltage-Min
2.97 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
40/60 %
Terminal Finish
Gold (Au) - electroplated
Want to compare parts?
  1. ASA-48.000MHZ-L-T
    Abracon Corporation
    XTAL OSC XO 48.0000MHZ HCMOS SMD
    VS

Related Parts for ASA-48.000MHZ-L-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ASA-48.000MHZ-L-T by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ASA-48.000MHZ-L-T by Abracon Corporation

Select Manufacturer
Which Manufacturer of ASA-48.000MHZ-L-T would you like to use for your alert(s)?
  • Please alert me when ASA-48.000MHZ-L-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ASA-48.000MHZ-L-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ASA-48.000MHZ-L-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ASA-48.000MHZ-L-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ASA-48.000MHZ-L-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ASA-48.000MHZ-L-T by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: