Part Details for ASA2-64.516MHZ-L-T by Abracon Corporation
Overview of ASA2-64.516MHZ-L-T by Abracon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASA2-64.516MHZ-L-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ASA2-64.516MHZ-L-T-ND
|
DigiKey | XTAL OSC XO 64.5160MHZ HCMOS SMD Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ASA2-64.516MHZ-L-T
|
Avnet Americas | Crystal Clock Oscillator 64.516MHz 4-Pin SMD T/R - Tape and Reel (Alt: ASA2-64.516MHZ-L-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |
Part Details for ASA2-64.516MHZ-L-T
ASA2-64.516MHZ-L-T CAD Models
ASA2-64.516MHZ-L-T Part Data Attributes
|
ASA2-64.516MHZ-L-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASA2-64.516MHZ-L-T
Abracon Corporation
XTAL OSC XO 64.5160MHZ HCMOS SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 80 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Frequency-Nom | 64.516 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | METAL | |
Package Equivalence Code | SOLCC4,.06 | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES |