Part Details for ASA385N0059001K000 by TE Connectivity
Overview of ASA385N0059001K000 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for ASA385N0059001K000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2452-ASA385N0059001K000-ND
|
DigiKey | CONN PLG HSG FMALE 26POS INLINE Min Qty: 1 Lead time: 26 Weeks Container: Box |
3 In Stock |
|
$29.3023 / $52.3500 | Buy Now |
DISTI #
AMPASA385N0059001K000
|
Heilind Electronics | 627 PLUG, 26-PIN | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMPASA385N0059001K000
|
Interstate Connecting Components | 627 PLUG, 26-PIN | 0 |
|
Buy Now |
Part Details for ASA385N0059001K000
ASA385N0059001K000 CAD Models
ASA385N0059001K000 Part Data Attributes
|
ASA385N0059001K000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ASA385N0059001K000
TE Connectivity
Circular Connector, Zinc Alloy, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Durability | 500 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Rated Voltage | 60 V | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Shell Size | 27 | |
UL Flammability Code | 94V-0 |