ASAAIG-27.000MHZ-K-C-S-T
Abracon Corporation
Description: CMOS/TTL Output Clock Oscillator,

Overview of ASAAIG-27.000MHZ-K-C-S-T by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Environmental Monitoring Internet of Things (IoT) Space Technology Smart Cities Aerospace and Defense Healthcare Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Robotics and Drones

Price & Stock for ASAAIG-27.000MHZ-K-C-S-T by Abracon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 535-ASAAIG-27.000MHZ-K-C-S-TCT-ND
DigiKey OSC XO 27.000MHZ 3.3V CMOS SMD Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) Temporarily Out of Stock
  • 1 $2.0500
  • 1,000 $1.3178
$1.3178 / $2.0500 Buy Now
DISTI # ASAAIG-27.000MHZ-K-C-S-T
Avnet Americas Miniature Crystal Oscillator 27MHz 3.3V 15pF 4-Pin CSMD T/R - Tape and Reel (Alt: ASAAIG-27.000MHZ-K-C-S-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 1,000 $1.0062
$1.0062 Buy Now
DISTI # 815-ASAAIG-27MHZKCST
Mouser Electronics Standard Clock Oscillators OSC XO 27.000MHZ 3.3V CMOS SMD RoHS: Compliant 876
  • 1 $2.0700
  • 500 $2.0300
  • 1,000 $1.2700
  • 2,000 $1.2600
  • 5,000 $1.2500
$1.2500 / $2.0700 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel 0
Reel
  • 1,000 $1.0500
$1.0500 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1,000 $1.2110
  • 3,000 $1.1270
  • 5,000 $0.9650
  • 8,000 $0.9360
  • 10,000 $0.8990
  • 15,000 $0.8850
$0.8850 / $1.2110 Buy Now

CAD Models for ASAAIG-27.000MHZ-K-C-S-T by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ASAAIG-27.000MHZ-K-C-S-T by Abracon Corporation

ASAAIG-27.000MHZ-K-C-S-T
Abracon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ABRACON LLC
Package Description
SMD, 4 PIN
Reach Compliance Code
compliant
Factory Lead Time
12 Weeks
Samacsys Manufacturer
ABRACON
Additional Feature
TRI-STATE; ENABLE/DISABLE FUNCTION
Fall Time-Max
10 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
50%
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
27 MHz
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Oscillator Type
CMOS/TTL
Output Load
15 pF
Package Body Material
CERAMIC
Physical Dimension
2.0mm x 1.6mm x 0.8mm
Rise Time-Max
10 ns
Screening Level
AEC-Q200; TS-16949
Supply Current-Max
10 mA
Supply Voltage-Max
3.63 V
Supply Voltage-Min
2.97 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
45/55 %
Want to compare parts?
  1. ASAAIG-27.000MHZ-K-C-S-T
    Abracon Corporation
    CMOS/TTL Output Clock Oscillator,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ASAAIG-27.000MHZ-K-C-S-T by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ASAAIG-27.000MHZ-K-C-S-T by Abracon Corporation

Select Manufacturer
Which Manufacturer of ASAAIG-27.000MHZ-K-C-S-T would you like to use for your alert(s)?
  • Please alert me when ASAAIG-27.000MHZ-K-C-S-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ASAAIG-27.000MHZ-K-C-S-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ASAAIG-27.000MHZ-K-C-S-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ASAAIG-27.000MHZ-K-C-S-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ASAAIG-27.000MHZ-K-C-S-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ASAAIG-27.000MHZ-K-C-S-T by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: