-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS/TTL Output Clock Oscillator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-ASAAIG2-16.000MHZ-K-C-S-TCT-ND
|
DigiKey | OSC XO 16.000MHZ 1.8V CMOS SMD Min Qty: 1 Lead time: 37 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1000 In Stock |
|
$1.0437 / $1.9000 | Buy Now |
DISTI #
ASAAIG2-16.000MHZ-K-C-S-T
|
Avnet Americas | Miniature Crystal Oscillator 16MHz 1.8V 15pF 4-Pin CSMD T/R - Tape and Reel (Alt: ASAAIG2-16.000MHZ-K-C-S-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.9581 / $1.2525 | Buy Now |
DISTI #
815-ASAAIG216MHZKCST
|
Mouser Electronics | Standard Clock Oscillators OSC XO 16.000MHZ 1.8V CMOS SMD RoHS: Compliant | 0 |
|
$1.1800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.0500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8850 / $1.2110 | Buy Now |
DISTI #
ASAAIG2-16.000MHZ-K-C-S-T
|
Avnet Americas | Miniature Crystal Oscillator 16MHz 1.8V 15pF 4-Pin CSMD T/R - Tape and Reel (Alt: ASAAIG2-16.000MHZ-K-C-S-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.9581 / $1.2525 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASAAIG2-16.000MHZ-K-C-S-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASAAIG2-16.000MHZ-K-C-S-T
Abracon Corporation
CMOS/TTL Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | ABRACON | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 16 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS/TTL | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max | 1.98 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 1.8 V |