Part Details for ASADV-25.000MHZ-LJ-T by Abracon Corporation
Overview of ASADV-25.000MHZ-LJ-T by Abracon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASADV-25.000MHZ-LJ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
815-ASADV25MHZLJT
|
Mouser Electronics | Standard Clock Oscillators RoHS: Compliant | 0 |
|
$1.4200 / $1.5000 | Order Now |
|
Onlinecomponents.com | Oscillator - Crystal - XO (Standard) - 25 MHz - CMOS Output - 1.6 to 3.6V Supply - 4-SMD, No Lead - Surface Mount. RoHS: Compliant |
1000 In Stock |
|
$1.5100 / $2.5700 | Buy Now |
DISTI #
80325648
|
Verical | ASADV-25.000MHZ-LJ-T Min Qty: 20 Package Multiple: 10 Date Code: 2416 | Americas - 1000 |
|
$2.0410 / $3.3410 | Buy Now |
|
Master Electronics | Oscillator - Crystal - XO (Standard) - 25 MHz - CMOS Output - 1.6 to 3.6V Supply - 4-SMD, No Lead - Surface Mount. RoHS: Compliant |
1000 In Stock |
|
$1.5100 / $2.5700 | Buy Now |