Part Details for ASAK2-32.768KHZ-LR-T by Abracon Corporation
Overview of ASAK2-32.768KHZ-LR-T by Abracon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASAK2-32.768KHZ-LR-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ASAK2-32.768KHZ-LR-T-ND
|
DigiKey | XTAL OSC XO 32.7680KHZ LVCMOS Lead time: 29 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ASAK2-32.768KHZ-LR
|
Avnet Americas | Crystal Oscillator 0.032768MHz 1.8V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: ASAK2-32.768KHZ-LR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | Ceramic SMD LVCMOS Crystal Oscillator - 32.768 kHz ±25ppm -40°C to +85°C - 1.8VDC - Tape&Reel RoHS: Compliant | 0 |
|
$0.7940 / $1.1470 | Buy Now |