There are no models available for this part yet.
Overview of ASC0402-100KFT10 by TT Electronics plc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ASC0402-100KFT10 by TT Electronics plc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
756-ASC0402-100KFT10
|
Mouser Electronics | Thick Film Resistors - SMD 100Kohm 1% 0.063W Anti-Sulphur RoHS: Compliant | 35927 |
|
$0.0090 / $0.1100 | Buy Now |
CAD Models for ASC0402-100KFT10 by TT Electronics plc
Related Parts for ASC0402-100KFT10
-
ASC0402-100RFT10Fixed Resistors
-
CC0402KRX5R6BB105Fixed Capacitors
-
46015-0209Headers and Edge Type Connectors
-
B340A-13-FRectifier Diodes
-
ACM7060-301-2PL-TL01Data Line Filters
-
CDSOD323-T08SCTransient Suppressors
-
DMN3067LW-7Small Signal Field-Effect Transistors
-
STM32F217VGT6TRMicrocontrollers
-
BC857A,215Small Signal Bipolar Transistors