Part Details for ASC0402-10KFT10 by TT Electronics plc
Overview of ASC0402-10KFT10 by TT Electronics plc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASC0402-10KFT10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
756-ASC0402-10KFT10
|
Mouser Electronics | Thick Film Resistors - SMD 10K ohm 1% 0.063W Anti-Sulphur RoHS: Compliant | 64491 |
|
$0.0110 / $0.1000 | Buy Now |
DISTI #
ASC0402-10KFT10
|
TTI | Thick Film Resistors - SMD 10K ohm 1% 0.063W Anti-Sulphur pbFree: Pb-Free Min Qty: 50000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0075 | Buy Now |