There are no models available for this part yet.
Overview of ASC0402-22RFT10 by TT Electronics plc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ASC0402-22RFT10 by TT Electronics plc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
756-ASC0402-22RFT10
|
Mouser Electronics | Thick Film Resistors - SMD 22 ohm 1% 0.063W Anti-Sulphur RoHS: Compliant | 81180 |
|
$0.0080 / $0.1000 | Buy Now |