There are no models available for this part yet.
Overview of ASC0402-2R2FT10 by TT Electronics Welwyn Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ASC0402-2R2FT10 by TT Electronics Welwyn Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
83T6548
|
Newark | Surface Mount Chip Resistor, Thick Film, Asc Series, 2.2 Ohm, 63 Mw, 1%, 50 V, 0402 [1005 Metric] Rohs Compliant: Yes |Tt Electronics/welwyn ASC0402-2R2FT10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0123 / $0.0153 | Buy Now |
CAD Models for ASC0402-2R2FT10 by TT Electronics Welwyn Components
Part Data Attributes for ASC0402-2R2FT10 by TT Electronics Welwyn Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WELWYN COMPONENTS LTD
|
Package Description
|
SMT, 0402
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
ANTI-SULFUR
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.35 mm
|
Package Length
|
1 mm
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.063 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
2.2 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
50 V
|
Alternate Parts for ASC0402-2R2FT10
This table gives cross-reference parts and alternative options found for ASC0402-2R2FT10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASC0402-2R2FT10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0402FR-102R2L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2.2ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | ASC0402-2R2FT10 vs RC0402FR-102R2L |
RK73H1ELTPB2R20F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2.2ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | ASC0402-2R2FT10 vs RK73H1ELTPB2R20F |
RMCS0402FG2R20 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2.2ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | ASC0402-2R2FT10 vs RMCS0402FG2R20 |
SG73S1ELTP2R20F | RES,SMT,THICK FILM,2.2 OHMS,50WV,1% +/-TOL,-200,200PPM TC,0402 CASE | KOA Corporation | ASC0402-2R2FT10 vs SG73S1ELTP2R20F |
RC0402FR-132R2L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2.2ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | ASC0402-2R2FT10 vs RC0402FR-132R2L |
RMCH10-2R2FTH | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.2ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | ASC0402-2R2FT10 vs RMCH10-2R2FTH |
CR0402-16W-2R20FPT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2.2ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | VENKEL LTD | ASC0402-2R2FT10 vs CR0402-16W-2R20FPT |
232270682208L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2.2ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | ASC0402-2R2FT10 vs 232270682208L |
SG73P1ELTP2R20F | RES,SMT,THICK FILM,2.2 OHMS,50WV,1% +/-TOL,-200,200PPM TC,0402 CASE | KOA Corporation | ASC0402-2R2FT10 vs SG73P1ELTP2R20F |
RC0402FR-072R2P | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2.2ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | ASC0402-2R2FT10 vs RC0402FR-072R2P |