Part Details for ASC0402-330RFT10 by TT Electronics plc
Overview of ASC0402-330RFT10 by TT Electronics plc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASC0402-330RFT10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
756-ASC0402-330RFT10
|
Mouser Electronics | Thick Film Resistors - SMD 330 ohm 1% 0.063W Anti-Sulphur RoHS: Compliant | 20219 |
|
$0.0080 / $0.1000 | Buy Now |