Part Details for ASC0402-47KFT10 by TT Electronics plc
Overview of ASC0402-47KFT10 by TT Electronics plc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASC0402-47KFT10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
756-ASC0402-47KFT10
|
Mouser Electronics | Thick Film Resistors - SMD 47K ohm 1% 0.063W Anti-Sulphur RoHS: Compliant | 48912 |
|
$0.0090 / $0.1100 | Buy Now |