Part Details for ASC0402-4M7FT10 by TT Electronics Welwyn Components
Overview of ASC0402-4M7FT10 by TT Electronics Welwyn Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASC0402-4M7FT10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AC9908
|
Newark | Res, 4M7, 1%, 0.063W, 0402, Thick Film, Resistor Case Style:0402 [1005 Metric], Resistance:4.7Mohm, Product Range:Asc Series, Voltage Rating:50V, Resistor Element Material:Thick Film, Power Rating:63Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Tt Electronics/welwyn ASC0402-4M7FT10 Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 41000 |
|
$0.0110 / $0.0170 | Buy Now |
DISTI #
83T6561
|
Newark | Surface Mount Thick Film Resistor, Asc Series, 4.7 Mohm, 63 Mw, - 1%, 50 V, 0402 [1005 Metric] Rohs Compliant: Yes |Tt Electronics/welwyn ASC0402-4M7FT10 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6695 |
|
$0.0260 / $0.1010 | Buy Now |
DISTI #
2078886RL
|
element14 Asia-Pacific | RES, 4M7, 1%, 0.063W, 0402, THICK FILM RoHS: Compliant Min Qty: 500 Container: Reel | 6695 |
|
$0.0251 / $0.0414 | Buy Now |
DISTI #
2078886
|
element14 Asia-Pacific | RES, 4M7, 1%, 0.063W, 0402, THICK FILM RoHS: Compliant Min Qty: 10 Container: Cut Tape | 6695 |
|
$0.0251 / $0.0724 | Buy Now |
DISTI #
2693352
|
element14 Asia-Pacific | RES, 4M7, 1%, 0.063W, 0402, THICK FILM RoHS: Compliant Min Qty: 10000 Container: Reel | 41000 |
|
$0.0140 / $0.0244 | Buy Now |
DISTI #
2078886RL
|
Farnell | RES, 4M7, 1%, 0.063W, 0402, THICK FILM RoHS: Compliant Min Qty: 500 Lead time: 26 Weeks, 1 Days Container: Reel | 6695 |
|
$0.0150 / $0.0188 | Buy Now |
DISTI #
2078886
|
Farnell | RES, 4M7, 1%, 0.063W, 0402, THICK FILM RoHS: Compliant Min Qty: 10 Lead time: 26 Weeks, 1 Days Container: Cut Tape | 6695 |
|
$0.0150 / $0.0276 | Buy Now |
DISTI #
2693352
|
Farnell | RES, 4M7, 1%, 0.063W, 0402, THICK FILM RoHS: Compliant Min Qty: 10000 Lead time: 25 Weeks, 1 Days Container: Reel | 41000 |
|
$0.0100 / $0.0150 | Buy Now |
Part Details for ASC0402-4M7FT10
ASC0402-4M7FT10 CAD Models
ASC0402-4M7FT10 Part Data Attributes:
|
ASC0402-4M7FT10
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
ASC0402-4M7FT10
TT Electronics Welwyn Components
RESISTOR, 0.063W, 1%, 200ppm, 4700000ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4700000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for ASC0402-4M7FT10
This table gives cross-reference parts and alternative options found for ASC0402-4M7FT10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASC0402-4M7FT10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1ETTPS4704F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4700000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | ASC0402-4M7FT10 vs RK73H1ETTPS4704F |
RK73H1ETTPB4704F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4700000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | ASC0402-4M7FT10 vs RK73H1ETTPB4704F |
RK73H1ERTTPB4704F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4700000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | ASC0402-4M7FT10 vs RK73H1ERTTPB4704F |
RMC10-475FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4700000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | ASC0402-4M7FT10 vs RMC10-475FB |
RMNW104704FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4700000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Kamaya Inc | ASC0402-4M7FT10 vs RMNW104704FB |
RMC10-475FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4700000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | ASC0402-4M7FT10 vs RMC10-475FTH |
RMC1/16S-4704FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4700000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Kamaya Inc | ASC0402-4M7FT10 vs RMC1/16S-4704FB |
RMSW10-475FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4700000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | ASC0402-4M7FT10 vs RMSW10-475FB |
RMC10-475FTE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4700000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | ASC0402-4M7FT10 vs RMC10-475FTE |
MR04W4704FTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4700000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | ASC0402-4M7FT10 vs MR04W4704FTL |