Part Details for ASC1206-150RFT5 by TT Electronics Welwyn Components
Overview of ASC1206-150RFT5 by TT Electronics Welwyn Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASC1206-150RFT5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86T2542
|
Newark | Surface Mount Chip Resistor, Thick Film, Asc Series, 150 Ohm, 250 Mw, 1%, 200 V Rohs Compliant: Yes |Tt Electronics/welwyn ASC1206-150RFT5 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4938 |
|
$0.0460 / $0.0980 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0137 / $0.0205 | Buy Now |
Part Details for ASC1206-150RFT5
ASC1206-150RFT5 CAD Models
ASC1206-150RFT5 Part Data Attributes
|
ASC1206-150RFT5
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
ASC1206-150RFT5
TT Electronics Welwyn Components
RESISTOR, 0.25W, 1%, 100ppm, 150ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for ASC1206-150RFT5
This table gives cross-reference parts and alternative options found for ASC1206-150RFT5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASC1206-150RFT5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC12061501% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | TY-OHM Electronic Works Co Ltd | ASC1206-150RFT5 vs RMC12061501% |
SR1206FR-07150RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | ASC1206-150RFT5 vs SR1206FR-07150RL |
NMCR1206FT150R | RES,SMT,THICK FILM,150 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | ASC1206-150RFT5 vs NMCR1206FT150R |
NRCS12F1500TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | ASC1206-150RFT5 vs NRCS12F1500TRF |
CRG1206-T-1500FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | ASC1206-150RFT5 vs CRG1206-T-1500FT |
MR12X1500FQL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | ASC1206-150RFT5 vs MR12X1500FQL |
RMNW32K1500FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | ASC1206-150RFT5 vs RMNW32K1500FTP |
RC1206F1500-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | ASC1206-150RFT5 vs RC1206F1500-07-T70 |
RPC1206FT150R | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | ASC1206-150RFT5 vs RPC1206FT150R |
RK73H2BLTDB1500F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | ASC1206-150RFT5 vs RK73H2BLTDB1500F |