Part Details for ASC1206-1M5FT5 by TT Electronics Welwyn Components
Overview of ASC1206-1M5FT5 by TT Electronics Welwyn Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASC1206-1M5FT5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T6655
|
Newark | Surface Mount Chip Resistor, Thick Film, Asc Series, 1.5 Mohm, 250 Mw, 1%, 200 V Rohs Compliant: Yes |Tt Electronics/welwyn ASC1206-1M5FT5 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 45784 |
|
$0.0470 / $0.1370 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0188 / $0.0238 | Buy Now |
Part Details for ASC1206-1M5FT5
ASC1206-1M5FT5 CAD Models
ASC1206-1M5FT5 Part Data Attributes
|
ASC1206-1M5FT5
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
ASC1206-1M5FT5
TT Electronics Welwyn Components
RESISTOR, 0.25W, 1%, 200ppm, 1500000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1500000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for ASC1206-1M5FT5
This table gives cross-reference parts and alternative options found for ASC1206-1M5FT5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASC1206-1M5FT5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMS12FT155 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | TA-I Technology Co Ltd | ASC1206-1M5FT5 vs RMS12FT155 |
MC1206P-1504-FB201W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | ASC1206-1M5FT5 vs MC1206P-1504-FB201W |
RK73H2BXTD1504F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | ASC1206-1M5FT5 vs RK73H2BXTD1504F |
RK73H2BRTBK1504F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | ASC1206-1M5FT5 vs RK73H2BRTBK1504F |
RK73H2BLTDB1504F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | ASC1206-1M5FT5 vs RK73H2BLTDB1504F |
MC1206P-1504-FT201 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | ASC1206-1M5FT5 vs MC1206P-1504-FT201 |
RK73H2BRTTEB1504F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | ASC1206-1M5FT5 vs RK73H2BRTTEB1504F |
RMSW32-1504FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | ASC1206-1M5FT5 vs RMSW32-1504FB |
WR12W1504FQLJ | Fixed Resistor, 0.25W, 1500000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | ASC1206-1M5FT5 vs WR12W1504FQLJ |
RK73H2BTTDB1504F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | ASC1206-1M5FT5 vs RK73H2BTTDB1504F |