Part Details for ASC1206-2K2FT5 by TT Electronics Welwyn Components
Overview of ASC1206-2K2FT5 by TT Electronics Welwyn Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ASC1206-2K2FT5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AC9945
|
Newark | Res, 2K2, 1%, 0.25W, 1206, Thick Film, Resistor Case Style:1206 [3216 Metric], Resistance:2.2Kohm, Product Range:Asc Series, Voltage Rating:200V, Resistor Element Material:Thick Film, Power Rating:250Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Tt Electronics/welwyn ASC1206-2K2FT5 Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 25000 |
|
$0.0150 / $0.0160 | Buy Now |
DISTI #
83T6660
|
Newark | Surface Mount Chip Resistor, Thick Film, Asc Series, 2.2 Kohm, 250 Mw, 1%, 200 V Rohs Compliant: Yes |Tt Electronics/welwyn ASC1206-2K2FT5 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 310 |
|
$0.0630 / $0.1160 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0137 / $0.0205 | Buy Now |
Part Details for ASC1206-2K2FT5
ASC1206-2K2FT5 CAD Models
ASC1206-2K2FT5 Part Data Attributes
|
ASC1206-2K2FT5
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
ASC1206-2K2FT5
TT Electronics Welwyn Components
RESISTOR, 0.25W, 1%, 100ppm, 2200ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for ASC1206-2K2FT5
This table gives cross-reference parts and alternative options found for ASC1206-2K2FT5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASC1206-2K2FT5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR082201F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | ASC1206-2K2FT5 vs CR082201F |
NMCT1206FT2K20 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | SEI Stackpole Electronics Inc | ASC1206-2K2FT5 vs NMCT1206FT2K20 |
232272462202 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | ASC1206-2K2FT5 vs 232272462202 |
NMCR1206FT2K20 | RES,SMT,THICK FILM,2.2K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | ASC1206-2K2FT5 vs NMCR1206FT2K20 |
MCPWR06FTEO2201 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 2200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | SPC Multicomp | ASC1206-2K2FT5 vs MCPWR06FTEO2201 |
CRCW12062K20FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | ASC1206-2K2FT5 vs CRCW12062K20FKEBC |
SR1206FR-132K2L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | ASC1206-2K2FT5 vs SR1206FR-132K2L |
232272912202L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | ASC1206-2K2FT5 vs 232272912202L |
232272482202 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | ASC1206-2K2FT5 vs 232272482202 |
RK73H2BXTDD2201F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | ASC1206-2K2FT5 vs RK73H2BXTDD2201F |