Part Details for ASC1206-2M2FT5 by TT Electronics Welwyn Components
Overview of ASC1206-2M2FT5 by TT Electronics Welwyn Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASC1206-2M2FT5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T6661
|
Newark | Surface Mount Chip Resistor, Thick Film, Asc Series, 2.2 Mohm, 250 Mw, 1%, 200 V Rohs Compliant: Yes |Tt Electronics/welwyn ASC1206-2M2FT5 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 40265 |
|
$0.0480 / $0.1400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0188 / $0.0238 | Buy Now |
Part Details for ASC1206-2M2FT5
ASC1206-2M2FT5 CAD Models
ASC1206-2M2FT5 Part Data Attributes
|
ASC1206-2M2FT5
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
ASC1206-2M2FT5
TT Electronics Welwyn Components
RESISTOR, 0.25W, 1%, 200ppm, 2200000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for ASC1206-2M2FT5
This table gives cross-reference parts and alternative options found for ASC1206-2M2FT5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASC1206-2M2FT5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRCL12F2204TR10F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2200000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206 | NIC Components Corp | ASC1206-2M2FT5 vs NRCL12F2204TR10F |
RK73H2BLTD2204F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2200000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | ASC1206-2M2FT5 vs RK73H2BLTD2204F |
MR12W2204FGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2200000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | ASC1206-2M2FT5 vs MR12W2204FGL |
NRCA12F2204TR10QYF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2200000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | NIC Components Corp | ASC1206-2M2FT5 vs NRCA12F2204TR10QYF |
NMCR1206FG2M20 | RES,SMT,THICK FILM,2.2M OHMS,200WV,1% +/-TOL,-200,200PPM TC,1206 CASE | SEI Stackpole Electronics Inc | ASC1206-2M2FT5 vs NMCR1206FG2M20 |
RK73H2BRTTDD2204F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2200000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | ASC1206-2M2FT5 vs RK73H2BRTTDD2204F |
CR1206-FW-2204ELF | Fixed Resistor, Ruthenium Oxide, 0.25W, 2200000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | ASC1206-2M2FT5 vs CR1206-FW-2204ELF |
RMC1/8-225FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2200000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | ASC1206-2M2FT5 vs RMC1/8-225FB |
RM12FBN2204 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2200000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | TA-I Technology Co Ltd | ASC1206-2M2FT5 vs RM12FBN2204 |
NMCR1206FJ2M20 | RES,SMT,THICK FILM,2.2M OHMS,200WV,1% +/-TOL,-200,200PPM TC,1206 CASE | SEI Stackpole Electronics Inc | ASC1206-2M2FT5 vs NMCR1206FJ2M20 |