Part Details for ASC1206-6K8FT5 by TT Electronics plc
Overview of ASC1206-6K8FT5 by TT Electronics plc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASC1206-6K8FT5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
756-ASC1206-6K8FT5
|
Mouser Electronics | Thick Film Resistors - SMD 6.8K ohm 1% 200V AEC-Q200 RoHS: Compliant | 43364 |
|
$0.0140 / $0.1300 | Buy Now |