Part Details for ASC2010-33KFT4 by TT Electronics Welwyn Components
Overview of ASC2010-33KFT4 by TT Electronics Welwyn Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASC2010-33KFT4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06W0574
|
Newark | Surface Mount Chip Resistor, Thick Film, Asc Series, 33 Kohm, 750 Mw, 1%, 200 V Rohs Compliant: Yes |Tt Electronics/welwyn ASC2010-33KFT4 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 17234 |
|
$0.1540 / $0.3550 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0670 / $0.1836 | Buy Now |
Part Details for ASC2010-33KFT4
ASC2010-33KFT4 CAD Models
ASC2010-33KFT4 Part Data Attributes
|
ASC2010-33KFT4
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
ASC2010-33KFT4
TT Electronics Welwyn Components
RESISTOR, 0.75W, 1%, 100ppm, 33000ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 33000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for ASC2010-33KFT4
This table gives cross-reference parts and alternative options found for ASC2010-33KFT4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASC2010-33KFT4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW2HLTEB3302F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 33000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | ASC2010-33KFT4 vs RK73HW2HLTEB3302F |
NRC50F3302TRF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 33000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | NIC Components Corp | ASC2010-33KFT4 vs NRC50F3302TRF |
RTT203302FE3 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 33000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | ASC2010-33KFT4 vs RTT203302FE3 |
RK73HW2HLTE3302F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 33000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | ASC2010-33KFT4 vs RK73HW2HLTE3302F |
RTT203302FE2 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 33000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | ASC2010-33KFT4 vs RTT203302FE2 |
NMCR2010FT33K0 | RES,SMT,THICK FILM,33K OHMS,200WV,1% +/-TOL,-100,100PPM TC,2010 CASE | SEI Stackpole Electronics Inc | ASC2010-33KFT4 vs NMCR2010FT33K0 |
RC2010FK-0733KP | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 33000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | ASC2010-33KFT4 vs RC2010FK-0733KP |
RMGW50K333FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 33000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | ASC2010-33KFT4 vs RMGW50K333FB |
RC2010FK-0733K | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 33000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | YAGEO Corporation | ASC2010-33KFT4 vs RC2010FK-0733K |
AF2010FK-0733KL | Fixed Resistor, 0.75W, 33000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | ASC2010-33KFT4 vs AF2010FK-0733KL |