Part Details for ASC28/PG21/C90/BL by Adaptaflex
Overview of ASC28/PG21/C90/BL by Adaptaflex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8208ACPG2-18E-75.000000 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm Oscillator |
Price & Stock for ASC28/PG21/C90/BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73971847
|
RS | Adaptaseal 90Deg Conduit Fitting, NC Size 28mm, PG21 Thread, Nylon, Black | Adaptaflex by ABB ASC28/PG21/C90/BL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$19.1000 / $20.3200 | RFQ |