-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XTAL OSC XO 50.0000MHZ CMOS SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
High-End-Gas-Cooker | Renesas Electronics Corporation | High-End Gas Cooker Reference Design |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ1178
|
Newark | Oscillator, 50Mhz, Cmos, 1.6Mm X 1.2Mm Rohs Compliant: Yes |Abracon ASCO-50.000MHZ-EK-T3 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 3000 |
|
$1.3300 | Buy Now |
DISTI #
73AJ1177
|
Newark | Oscillator, 50Mhz, Cmos, 1.6Mm X 1.2Mm Rohs Compliant: Yes |Abracon ASCO-50.000MHZ-EK-T3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1755 |
|
$0.6770 | Buy Now |
DISTI #
96W9478
|
Newark | Xtal Osc Xo 50.0000Mhz Cmos Smd/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASCO-50.000MHZ-EK-T3 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4500 / $1.7000 | Buy Now |
DISTI #
535-12076-1-ND
|
DigiKey | XTAL OSC XO 50.0000MHZ CMOS SMD Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11270 In Stock |
|
$1.3503 / $2.3500 | Buy Now |
DISTI #
ASCO-50.000MHZ-EK-
|
Avnet Americas | Oscillator, 50 MHz, 30 ppm, SMD, 1.6mm x 1.2mm, 3.3 V, ASCO Series - Tape and Reel (Alt: ASCO-50.000MHZ-EK-) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.2423 | Buy Now |
DISTI #
815-ASCO-50-EK-T3
|
Mouser Electronics | Standard Clock Oscillators XTAL OSC XO 50.0000MHZ CMOS SMD RoHS: Compliant | 3803 |
|
$1.4300 / $2.2900 | Buy Now |
|
Future Electronics | ASCO Series 50 MHz 3.3 V ±30 ppm -20°C to +70°C SMT Crystal Clock Oscillator RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$1.2600 | Buy Now |
|
Onlinecomponents.com | SMD Crystal Clock Oscillator - 50.000MHZ ±30ppm - 3.3V - -20°C to +70°C - Tape&Reel RoHS: Compliant |
3000 In Stock |
|
$1.2300 / $1.3400 | Buy Now |
DISTI #
67180790
|
Verical | Oscillator XO 50MHz ±30ppm 15pF CMOS 60% 3.3V 4-Pin Ultra Mini-SMD T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2306 | Americas - 3000 |
|
$1.6380 / $1.7420 | Buy Now |
DISTI #
66954678
|
Verical | Oscillator XO 50MHz ±30ppm 15pF CMOS 60% 3.3V 4-Pin Ultra Mini-SMD T/R RoHS: Compliant Min Qty: 78 Package Multiple: 1 Date Code: 2306 | Americas - 1363 |
|
$1.2820 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASCO-50.000MHZ-EK-T3
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASCO-50.000MHZ-EK-T3
Abracon Corporation
XTAL OSC XO 50.0000MHZ CMOS SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | ABRACON | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 80 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Frequency-Nom | 50 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | SOLCC4,.05,40 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 8.5 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES |