-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XTAL OSC XO 8.0000MHZ CMOS SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
High-End-Gas-Cooker | Renesas Electronics Corporation | High-End Gas Cooker Reference Design |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AH0816
|
Newark | Oscillator, 8Mhz, Cmos, 1.6Mm X 1.2Mm Rohs Compliant: Yes |Abracon ASCO-8.000MHZ-EK-T3 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2875 |
|
$1.7100 / $2.2600 | Buy Now |
DISTI #
73AJ1179
|
Newark | Oscillator, 8Mhz, Cmos, 1.6Mm X 1.2Mm Rohs Compliant: Yes |Abracon ASCO-8.000MHZ-EK-T3 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$1.3600 / $1.3900 | Buy Now |
DISTI #
96W9523
|
Newark | Xtal Osc Xo 8.0000Mhz Cmos Smd/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASCO-8.000MHZ-EK-T3 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0900 / $1.2800 | Buy Now |
DISTI #
535-12077-1-ND
|
DigiKey | XTAL OSC XO 8.0000MHZ CMOS SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2876 In Stock |
|
$1.3809 / $2.4000 | Buy Now |
DISTI #
ASCO-8.000MHZ-EK-T
|
Avnet Americas | Oscillator, 8 MHz, 30 ppm, SMD, 1.6mm x 1.2mm, 3.3 V, ASCO Series - Tape and Reel (Alt: ASCO-8.000MHZ-EK-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.2423 | Buy Now |
DISTI #
815-ASCO-8-EK-T3
|
Mouser Electronics | Standard Clock Oscillators 8.0000 MHZ CMOS RoHS: Compliant | 1517 |
|
$1.3600 / $2.3700 | Buy Now |
DISTI #
74751472
|
RS | XTAL OSC XO 8.0000MHZ CMOS SMD | Abracon ASCO-8.000MHz-EK-T3 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.5630 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$1.2500 | Buy Now |
|
Onlinecomponents.com | SMD Crystal Clock Oscillator - 8.000MHZ ±30ppm - 3.3V - -20°C to +70°C - Tape&Reel RoHS: Compliant |
1750 In Stock 3000 On Order |
|
$1.2700 / $1.7000 | Buy Now |
DISTI #
78394587
|
Verical | Oscillator XO 8MHz ±30ppm 15pF CMOS 60% 3.3V 4-Pin Ultra Mini-SMD T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2346 | Americas - 12000 |
|
$1.2820 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASCO-8.000MHZ-EK-T3
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASCO-8.000MHZ-EK-T3
Abracon Corporation
XTAL OSC XO 8.0000MHZ CMOS SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | ABRACON | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 80 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Frequency-Nom | 8 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | SOLCC4,.05,40 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 8.5 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES |