Part Details for ASCO1-1.000MHZ-EK-T3 by Abracon Corporation
Overview of ASCO1-1.000MHZ-EK-T3 by Abracon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASCO1-1.000MHZ-EK-T3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ASCO1-1.000MHZ-EK-T3-ND
|
DigiKey | XTAL OSC XO 1.0000MHZ CMOS SMD Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ASCO1-1.000MHZ-EK-
|
Avnet Americas | SMD Programmable Crystal Oscillator 1MHz 2.5V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: ASCO1-1.000MHZ-EK-) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
ASCO1-1.000MHZ-EK-
|
Avnet Americas | SMD Programmable Crystal Oscillator 1MHz 2.5V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: ASCO1-1.000MHZ-EK-) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ |