Oscillators
ASCO1-11.0592MHZ-LB-T3
Abracon Corporation
Description: XTAL OSC XO 11.0592MHZ CMOS SMD

Overview of ASCO1-11.0592MHZ-LB-T3 by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Internet of Things (IoT) Industrial Automation Smart Cities

Price & Stock for ASCO1-11.0592MHZ-LB-T3 by Abracon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # ASCO1-11.0592MHZ-LB-T3-ND
DigiKey XTAL OSC XO 11.0592MHZ CMOS SMD Lead time: 23 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
Buy Now
DISTI # ASCO1-11.0592MHZ-L
Avnet Americas Programmable Crystal Oscillator 11.0592MHz 2.5V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: ASCO1-11.0592MHZ-L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel 0
RFQ

CAD Models for ASCO1-11.0592MHZ-LB-T3 by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ASCO1-11.0592MHZ-LB-T3 by Abracon Corporation

ASCO1-11.0592MHZ-LB-T3
Abracon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ABRACON LLC
Package Description
SOLCC4,.05,40
Reach Compliance Code
compliant
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Max
80 MHz
Operating Frequency-Min
1 MHz
Operating Frequency-Nom
11.0592 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
CERAMIC
Package Equivalence Code
SOLCC4,.05,40
Qualification Status
Not Qualified
Supply Current-Max
6 mA
Supply Voltage-Nom
2.5 V
Surface Mount
YES
Want to compare parts?
  1. ASCO1-11.0592MHZ-LB-T3
    Abracon Corporation
    XTAL OSC XO 11.0592MHZ CMOS SMD
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ASCO1-11.0592MHZ-LB-T3 by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ASCO1-11.0592MHZ-LB-T3 by Abracon Corporation

Select Manufacturer
Which Manufacturer of ASCO1-11.0592MHZ-LB-T3 would you like to use for your alert(s)?
  • Please alert me when ASCO1-11.0592MHZ-LB-T3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ASCO1-11.0592MHZ-LB-T3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ASCO1-11.0592MHZ-LB-T3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ASCO1-11.0592MHZ-LB-T3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ASCO1-11.0592MHZ-LB-T3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ASCO1-11.0592MHZ-LB-T3 by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: