Part Details for ASCO2-1.000MHZ-EK-T3 by Abracon Corporation
Overview of ASCO2-1.000MHZ-EK-T3 by Abracon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASCO2-1.000MHZ-EK-T3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ASCO2-1.000MHZ-EK-T3-ND
|
DigiKey | XTAL OSC XO 1.0000MHZ CMOS SMD Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ASCO2-1.000MHZ-EK-
|
Avnet Americas | SMD Programmable Crystal Oscillator 1MHz 1.8V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: ASCO2-1.000MHZ-EK-) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ |
Part Details for ASCO2-1.000MHZ-EK-T3
ASCO2-1.000MHZ-EK-T3 CAD Models
ASCO2-1.000MHZ-EK-T3 Part Data Attributes
|
ASCO2-1.000MHZ-EK-T3
Abracon Corporation
Buy Now
|
Compare Parts:
ASCO2-1.000MHZ-EK-T3
Abracon Corporation
|
Samacsys Manufacturer | ABRACON |