Part Details for ASCO2-10.000MHZ-EK-T3 by Abracon Corporation
Overview of ASCO2-10.000MHZ-EK-T3 by Abracon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASCO2-10.000MHZ-EK-T3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-13179-1-ND
|
DigiKey | XTAL OSC XO 10.0000MHZ CMOS SMD Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1215 In Stock |
|
$1.1984 / $1.8700 | Buy Now |
DISTI #
ASCO2-10.000MHZ-EK
|
Avnet Americas | SMD Programmable Crystal Oscillator 10MHz 1.8V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: ASCO2-10.000MHZ-EK) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
815-ASCO2-10-EKT3
|
Mouser Electronics | Standard Clock Oscillators Tight Stability Industrial Temp Ultra Miniature High Performance Low Jitter CMOS Oscillator, 10.000MHZ, 30ppm -20+70C Temp. Stability, 1.6 x 1.2mm, ~ +1.8 Vdd RoHS: Compliant | 0 |
|
Order Now |
Part Details for ASCO2-10.000MHZ-EK-T3
ASCO2-10.000MHZ-EK-T3 CAD Models
ASCO2-10.000MHZ-EK-T3 Part Data Attributes
|
ASCO2-10.000MHZ-EK-T3
Abracon Corporation
Buy Now
|
Compare Parts:
ASCO2-10.000MHZ-EK-T3
Abracon Corporation
|
Samacsys Manufacturer | ABRACON |