Datasheets
ASCO2-33.333MHZ-EK-T3 by: Abracon Corporation

XTAL OSC XO 33.3330MHZ CMOS SMD

Part Details for ASCO2-33.333MHZ-EK-T3 by Abracon Corporation

Overview of ASCO2-33.333MHZ-EK-T3 by Abracon Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Environmental Monitoring Internet of Things (IoT) Industrial Automation Smart Cities

Price & Stock for ASCO2-33.333MHZ-EK-T3

Part # Distributor Description Stock Price Buy
DISTI # ASCO2-33.333MHZ-EK-T3-ND
DigiKey XTAL OSC XO 33.3330MHZ CMOS SMD Lead time: 23 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
Buy Now
DISTI # ASCO2-33.333MHZ-EK
Avnet Americas SMD Programmable Crystal Oscillator 33.333MHz 1.8V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: ASCO2-33.333MHZ-EK) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel 0
RFQ

Part Details for ASCO2-33.333MHZ-EK-T3

ASCO2-33.333MHZ-EK-T3 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ASCO2-33.333MHZ-EK-T3 Part Data Attributes

ASCO2-33.333MHZ-EK-T3 Abracon Corporation
Buy Now Datasheet
Compare Parts:
ASCO2-33.333MHZ-EK-T3 Abracon Corporation XTAL OSC XO 33.3330MHZ CMOS SMD
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ABRACON LLC
Package Description SOLCC4,.05,40
Reach Compliance Code compliant
Samacsys Manufacturer ABRACON
Mounting Feature SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Max 80 MHz
Operating Frequency-Min 1 MHz
Operating Frequency-Nom 33.333 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
Package Body Material CERAMIC
Package Equivalence Code SOLCC4,.05,40
Qualification Status Not Qualified
Supply Current-Max 3 mA
Supply Voltage-Nom 1.8 V
Surface Mount YES

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ASCO2-33.333MHZ-EK-T3 by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ASCO2-33.333MHZ-EK-T3 by Abracon Corporation

  • Please alert me when ASCO2-33.333MHZ-EK-T3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ASCO2-33.333MHZ-EK-T3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ASCO2-33.333MHZ-EK-T3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ASCO2-33.333MHZ-EK-T3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ASCO2-33.333MHZ-EK-T3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ASCO2-33.333MHZ-EK-T3 by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: