Part Details for ASCODV-19.200MHZ-EK-T3 by Abracon Corporation
Overview of ASCODV-19.200MHZ-EK-T3 by Abracon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TTWB-1.5-C | Coilcraft Inc | RF Transformer, 0.15MHz Min, 200MHz Max, 1:1.5 | |
WB1-6TSLB | Coilcraft Inc | RF Transformer, 0.05MHz Min, 200MHz Max, ROHS COMPLIANT | |
WB4-6TSLB | Coilcraft Inc | RF Transformer, 0.05MHz Min, 200MHz Max, ROHS COMPLIANT |
Price & Stock for ASCODV-19.200MHZ-EK-T3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-ASCODV-19.200MHZ-EK-T3TR-ND
|
DigiKey | XTAL OSC XO 24.0000MHZ SMD Min Qty: 3000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0880 | Buy Now |
DISTI #
ASCODV-19.200MHZ-E
|
Avnet Americas | XTAL OSC XO 24.0000MHZ SMD - Tape and Reel (Alt: ASCODV-19.200MHZ-E) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.8945 | Buy Now |
DISTI #
815-ASCODV-1920
|
Mouser Electronics | Standard Clock Oscillators XTAL OSC XO 24.0000MHZ SMD RoHS: Compliant | 0 |
|
$1.1400 / $1.1800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.9000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0400 / $2.8600 | Buy Now |