Part Details for ASD-02BFFM-QL8P02 by Amphenol LTW Technology
Overview of ASD-02BFFM-QL8P02 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASD-02BFFM-QL8P02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK8907
|
Newark | Spe, X-Lok Interface, Metal, 5A, 02 Pins, Female Connector, Female Contact, Straight, Push Lock, Overmolded, Length 2000Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw ASD-02BFFM-QL8P02 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.7000 / $29.3500 | Buy Now |
DISTI #
1754-ASD-02BFFM-QL8P02-ND
|
DigiKey | CIRC CBL 2POS PLUG TO WIRE 6.56' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.2140 | Buy Now |
DISTI #
75411827
|
RS | XLOK, A SHLD-5A, 02P, CABLE W/O SR | Amphenol LTW Technology ASD-02BFFM-QL8P02 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$22.5700 / $26.6700 | RFQ |
DISTI #
LTWASD-02BFFM-QL8P02
|
Heilind Electronics | XLOK, A SHLD-5A, 02P, CABLE WO F, F, MOLDING, PUSH LOCK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.8400 / $33.1800 | Buy Now |
DISTI #
LTWASD-02BFFM-QL8P02
|
Interstate Connecting Components | XLOK, A SHLD-5A, 02P, CABLE WO F, F, MOLDING, PUSH LOCK | 0 |
|
Buy Now |