There are no models available for this part yet.
Overview of ASD-02BFFM-QL8P03 by Amphenol LTW Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ASD-02BFFM-QL8P03 by Amphenol LTW Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62AK8908
|
Newark | Spe, X-Lok Interface, Metal, 5A, 02 Pins, Female Connector, Female Contact, Straight, Push Lock, Overmolded, Length 3000Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw ASD-02BFFM-QL8P03 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.7600 / $37.5600 | Buy Now | |
DISTI #
1754-ASD-02BFFM-QL8P03-ND
|
DigiKey | CIRC CBL 2POS PLUG TO WIRE 9.84' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.2660 | Buy Now | |
DISTI #
75411828
|
RS | XLOK, A SHLD-5A, 02P, CABLE W/O SR | Amphenol LTW Technology ASD-02BFFM-QL8P03 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$28.8900 / $34.1500 | RFQ | |
DISTI #
LTWASD-02BFFM-QL8P03
|
Heilind Electronics | XLOK, A SHLD-5A, 02P, CABLE WO F, F, MOLDING, PUSH LOCK | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.2700 / $42.4600 | Buy Now | ||
DISTI #
LTWASD-02BFFM-QL8P03
|
Interstate Connecting Components | XLOK, A SHLD-5A, 02P, CABLE WO F, F, MOLDING, PUSH LOCK | 0 |
|
Buy Now |