There are no models available for this part yet.
Overview of ASD-02PMMS-LS7002 by Amphenol LTW Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ASD-02PMMS-LS7002 by Amphenol LTW Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
03AC7690
|
Newark | Ceres, Mini Size, Metal, 5A, 02 Pins, Male Connector, Male Contact, Square, 2 Points Lock, Solder, Receptacle, Ip67 Rohs Compliant: Yes |Amphenol Ltw ASD-02PMMS-LS7002 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5900 / $7.4700 | Buy Now | |
DISTI #
3937-ASD-02PMMS-LS7002-1754-ND
|
DigiKey | CERES, MINI SIZE, 5A, 02 PINS, R Min Qty: 1 Lead time: 14 Weeks Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$5.5818 / $9.0700 | Buy Now | |
DISTI #
1754-ASD-02PMMS-LS7002-ND
|
DigiKey | CERES, MINI SIZE, 5A, 02 PINS, R Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.7980 | Buy Now | |
DISTI #
71366383
|
RS | Connector, CircularMINIPANEL LOCK 2PIN M CONN M PIN | Amphenol LTW Technology ASD-02PMMS-LS7002 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$10.3200 | RFQ | |
DISTI #
LTWASD-02PMMS-LS7002
|
Heilind Electronics | CERES, MINI SIZE, 5A, 02 PINS, M, M, SOLDER, 2LOCK | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.0800 / $6.0800 | Buy Now | ||
DISTI #
LTWASD-02PMMS-LS7002
|
Interstate Connecting Components | CERES, MINI SIZE, 5A, 02 PINS, M, M, SOLDER, 2LOCK | 0 |
|
Buy Now |