-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53X1567
|
Newark | Xtal Osc Xo 14.31818Mhz Hcmos/Tape & Reel (Tr) |Abracon ASD-14.31818MHZ-LC-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1000 / $1.4000 | Buy Now |
DISTI #
ASD-14.31818MHZ-LC-T-ND
|
DigiKey | XTAL OSC XO 14.31818MHZ HCMOS Min Qty: 1000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2812 | Buy Now |
DISTI #
ASD-14.31818MHZ-LC
|
Avnet Americas | Crystal Oscillator 14.31818MHz 3.3V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: ASD-14.31818MHZ-LC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.6120 / $1.3244 | Buy Now |
DISTI #
815-ASD1431818MHZLCT
|
Mouser Electronics | Standard Clock Oscillators XTAL OSC XO 14.31818MHZ HCMOS RoHS: Compliant | 0 |
|
$1.1500 / $1.2800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.0800 | Buy Now |
|
Onlinecomponents.com | HCMOS SMD Crystal Oscillator - 14.31818MHZ ±50ppm -40°C to +85°C - 3.3VDC - Tape&Reel RoHS: Compliant | 0 |
|
$0.6310 / $1.2470 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy