-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HCMOS Output Clock Oscillator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ameya Holding Limited | 979 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASD-25.000MHZ-L-C-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASD-25.000MHZ-L-C-T
Abracon Corporation
HCMOS Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH | |
Fall Time-Max | 6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Physical Dimension | 2.5mm x 2.0mm x 1.0mm | |
Rise Time-Max | 6 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 40/60 % |
This table gives cross-reference parts and alternative options found for ASD-25.000MHZ-L-C-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASD-25.000MHZ-L-C-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M240324QGN-25.000000 | HCMOS Output Clock Oscillator, 25MHz Nom, LEADLESS PACKAGE-4 | MtronPTI | ASD-25.000MHZ-L-C-T vs M240324QGN-25.000000 |
M240364QGN-25.000000 | HCMOS Output Clock Oscillator, 25MHz Nom, LEADLESS PACKAGE-4 | MtronPTI | ASD-25.000MHZ-L-C-T vs M240364QGN-25.000000 |
S73305-25.000-X-15-R | HCMOS Output Clock Oscillator, 25MHz Nom, SMD, 4 PIN | Aker Technology Company Ltd | ASD-25.000MHZ-L-C-T vs S73305-25.000-X-15-R |
M240364TGN-25.000000 | HCMOS Output Clock Oscillator, 25MHz Nom, LEADLESS PACKAGE-4 | MtronPTI | ASD-25.000MHZ-L-C-T vs M240364TGN-25.000000 |
M240324FGN-25.000000 | HCMOS Output Clock Oscillator, 25MHz Nom, LEADLESS PACKAGE-4 | MtronPTI | ASD-25.000MHZ-L-C-T vs M240324FGN-25.000000 |
ASV2-25.000MHZ-C-L1-T | XTAL OSC XO 25.0000MHZ HCMOS SMD | Abracon Corporation | ASD-25.000MHZ-L-C-T vs ASV2-25.000MHZ-C-L1-T |