Part Details for ASD1-25.000MHZ-ECT by Abracon Corporation
Overview of ASD1-25.000MHZ-ECT by Abracon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-ADF4153ASD1Z | Analog Devices | Evaluation Board |
Price & Stock for ASD1-25.000MHZ-ECT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M5045
|
Newark | Xtal Osc Xo 25.0000Mhz Hcmos Smd/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASD1-25.000MHZ-ECT RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5200 / $1.9400 | Buy Now |
DISTI #
14T0113
|
Newark | Oscillator, 25Mhz, smd, Product Range:Asd Series, Operating Temperature Min:-20°C, Operating Temperature Max:70°C, Frequency:25Mhz, Load Capacitance:15Pf, No. Of Pins:4Pins, Oscillator Mounting:Smd, Resonator Case:Smd Rohs Compliant: Yes |Abracon ASD1-25.000MHZ-ECT RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6600 | Buy Now |
DISTI #
815-ASD1-25.0M-ECT
|
Mouser Electronics | Standard Clock Oscillators Oscillator 2.5 x 2.0 x 0.80mm, HCMOS/TTL, 25.000MHZ, Period Jitter < 25pS , 50ppm -20+70C,3.0 Vdc +/- 0.3 RoHS: Compliant | 0 |
|
$0.5720 / $1.0900 | Order Now |
Part Details for ASD1-25.000MHZ-ECT
ASD1-25.000MHZ-ECT CAD Models
ASD1-25.000MHZ-ECT Part Data Attributes
|
ASD1-25.000MHZ-ECT
Abracon Corporation
Buy Now
|
Compare Parts:
ASD1-25.000MHZ-ECT
Abracon Corporation
|
Samacsys Manufacturer | ABRACON |