Part Details for ASD1-29.4912MHZ-LR-T by Abracon Corporation
Overview of ASD1-29.4912MHZ-LR-T by Abracon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM25101ASD-1/NOPB | Texas Instruments | 3A, 2A and 1A High Voltage, High-Side and Low-Side Gate Drivers 8-WSON -40 to 125 | |
LM5101ASD-1/NOPB | Texas Instruments | 3A High Voltage High-Side and Low-Side Gate Driver 8-WSON |
Price & Stock for ASD1-29.4912MHZ-LR-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38T0637
|
Newark | Xtal Osc Xo 29.4912Mhz Hcmos Smd - Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASD1-29.4912MHZ-LR-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8960 / $1.1400 | Buy Now |
DISTI #
ASD1-29.4912MHZ-LR
|
Avnet Americas | OSCILLATOR 2.5 X 2.0 X 0.8MM, HCMOS/TTL, 29.4912MHZ, 25PPM - - Tape and Reel (Alt: ASD1-29.4912MHZ-LR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | HCMOS SMD Crystal Oscillator - 29.4912MHZ ±25ppm -40°C to +85°C - 3.0VDC - Tape&Reel RoHS: Compliant | 0 |
|
$0.8130 / $1.0300 | Buy Now |