Part Details for ASD1-64.000MHZ-LR-T by Abracon Corporation
Overview of ASD1-64.000MHZ-LR-T by Abracon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-ADF4153ASD1Z | Analog Devices | Evaluation Board |
Price & Stock for ASD1-64.000MHZ-LR-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38T0648
|
Newark | Xtal Osc Xo 64.0000Mhz Hcmos Smd - Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASD1-64.000MHZ-LR-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7800 / $2.2800 | Buy Now |
DISTI #
ASD1-64.000MHZ-LR-T-ND
|
DigiKey | XTAL OSC XO 64.0000MHZ HCMOS SMD Lead time: 29 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ASD1-64.000MHZ-LR-
|
Avnet Americas | OSCILLATOR 2.5 X 2.0 X 0.8MM, HCMOS/TTL, 64.000MHZ, 25PPM -4 - Tape and Reel (Alt: ASD1-64.000MHZ-LR-) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | HCMOS SMD Crystal Oscillator - 64.000MHZ ±25ppm -40°C to +85°C - 3.0VDC - Tape&Reel RoHS: Compliant | 0 |
|
$1.7100 / $3.5900 | Buy Now |