Part Details for ASD3-20.000MHZ-LR-T by Abracon Corporation
Overview of ASD3-20.000MHZ-LR-T by Abracon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASD3-20.000MHZ-LR-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38T0664
|
Newark | Xtal Osc Xo 20.0000Mhz Hcmos Smd - Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASD3-20.000MHZ-LR-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8960 / $1.1400 | Buy Now |
DISTI #
ASD3-20.000MHZ-LR-T-ND
|
DigiKey | XTAL OSC XO 20.0000MHZ HCMOS SMD Lead time: 37 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ASD3-20.000MHZ-LR-T
|
Avnet Americas | OSCILLATOR 2.5 X 2.0 X 0.8MM, HCMOS/TTL, 20.000MHZ, 25PPM -4 - Tape and Reel (Alt: ASD3-20.000MHZ-LR-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | HCMOS SMD Crystal Oscillator - 20.000MHZ ±25ppm -40°C to +85°C - 1.8VDC - Tape&Reel RoHS: Compliant | 0 |
|
$0.8130 / $1.0300 | Buy Now |