There are no models available for this part yet.
Overview of ASD3-24.000MHZ-LR-T by Abracon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ASD3-24.000MHZ-LR-T by Abracon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
38T0665
|
Newark | Xtal Osc Xo 24.0000Mhz Hcmos Smd/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASD3-24.000MHZ-LR-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5380 / $0.6810 | Buy Now | |
DISTI #
ASD3-24.000MHZ-LR-T-ND
|
DigiKey | XTAL OSC XO 24.0000MHZ HCMOS SMD Min Qty: 1000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7107 | Buy Now | |
DISTI #
ASD3-24.000MHZ-LR-
|
Avnet Americas | OSCILLATOR 2.5 X 2.0 X 0.8MM, HCMOS/TTL, 24.000MHZ, 25PPM -4 - Tape and Reel (Alt: ASD3-24.000MHZ-LR-) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.5061 | Buy Now | |
DISTI #
815-ASD3-24.0-LR-T
|
Mouser Electronics | Standard Clock Oscillators XTAL OSC XO 24.0000MHZ HCMOS SMD RoHS: Compliant | 0 |
|
$0.5720 / $1.0900 | Order Now | |
Future Electronics | ASD Series 24 MHz 2.5 x 2 mm 1.8 V ±25 ppm SMT Crystal Clock Oscillator RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.6250 | Buy Now | ||
Onlinecomponents.com | HCMOS SMD Crystal Oscillator - 24.000MHZ ±25ppm -40°C to +85°C - 1.8VDC - Tape&Reel RoHS: Compliant | 0 |
|
$0.4722 / $0.6269 | Buy Now | ||
DISTI #
ASD3-24.000MHZ-LR-T
|
Avnet Abacus | - Tape and Reel (Alt: ASD3-24.000MHZ-LR-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 38 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |