Part Details for ASD3-50.000MHZ-ECT by Abracon Corporation
Overview of ASD3-50.000MHZ-ECT by Abracon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASD3-50.000MHZ-ECT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14T0131
|
Newark | Oscillator, 50Mhz, smd, Operating Temperature Min:-20°C, Operating Temperature Max:70°C, Frequency:50Mhz, Load Capacitance:15Pf, No. Of Pins:4Pins, Oscillator Mounting:Smd, Resonator Case:Smd, Supply Voltage Max:1.89V Rohs Compliant: Yes |Abracon ASD3-50.000MHZ-ECT Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.8900 | Buy Now |
DISTI #
89M5066
|
Newark | Xtal Osc Xo 50.0000Mhz Hcmos Smd/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASD3-50.000MHZ-ECT Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5500 / $1.9800 | Buy Now |
DISTI #
815-ASD3-50.0M-ECT
|
Mouser Electronics | Standard Clock Oscillators Oscillator 2.5 x 2.0 x 0.80mm, HCMOS/TTL, 50.000MHZ, Period Jitter < 25pS , 50ppm -20+70C,1.8 Vdc +/-0.1 RoHS: Compliant | 0 |
|
$1.5400 / $1.7500 | Order Now |
|
Bristol Electronics | 10 |
|
RFQ |
Part Details for ASD3-50.000MHZ-ECT
ASD3-50.000MHZ-ECT CAD Models
ASD3-50.000MHZ-ECT Part Data Attributes:
|
ASD3-50.000MHZ-ECT
Abracon Corporation
Buy Now
|
Compare Parts:
ASD3-50.000MHZ-ECT
Abracon Corporation
|
Samacsys Manufacturer | ABRACON |