-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OSC XO 26.000MHZ 3.3V CMOS SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC6271
|
Newark | Osc, Aec-Q200, 26Mhz, Hcmos, 2.5Mm X 2Mm, Frequency Nom:26Mhz, Frequency Stability +/-:30Ppm, Oscillator Case:Smd, 2.5Mm X 2Mm, Supply Voltage Nom:3.3V, Product Range:Asdaig Series, Operating Temperature Min:-40°C Rohs Compliant: Yes |Abracon ASDAIG-26.000MHZ-X-K-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 596 |
|
$0.7360 | Buy Now |
DISTI #
84AC6272
|
Newark | Osc, Aec-Q200, 26Mhz, Hcmos, 2.5Mm X 2Mm, Frequency Nom:26Mhz, Frequency Stability +/-:30Ppm, Oscillator Case:Smd, 2.5Mm X 2Mm, Supply Voltage Nom:3.3V, Product Range:Asdaig Series, Operating Temperature Min:-40°C Rohs Compliant: Yes |Abracon ASDAIG-26.000MHZ-X-K-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8000 / $1.0200 | Buy Now |
DISTI #
535-14771-1-ND
|
DigiKey | OSC XO 26.000MHZ 3.3V CMOS SMD Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9311 / $1.4200 | Buy Now |
DISTI #
ASDAIG-26.000MHZ-X-K-T
|
Avnet Americas | Oscillator, HCMOS, 26 MHz, 26 MHz, 30 ppm, SMD, 2.5mm x 2mm, 3.3 V, ASDAIG Series - Tape and Reel (Alt: ASDAIG-26.000MHZ-X-K-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.7826 / $0.9375 | Buy Now |
DISTI #
84AC6271
|
Avnet Americas | Oscillator, HCMOS, 26 MHz, 26 MHz, 30 ppm, SMD, 2.5mm x 2mm, 3.3 V, ASDAIG Series - Product that comes on tape, but is not reeled (Alt: 84AC6271) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 3 Days Container: Ammo Pack | 596 Partner Stock |
|
$1.1400 | Buy Now |
DISTI #
815-ASDAIG-26-X-K-T
|
Mouser Electronics | Standard Clock Oscillators AEC-Q200 OSC XO 26.000MHZ 3.3V CMOS SMD RoHS: Compliant | 1180 |
|
$0.8530 / $1.0000 | Buy Now |
DISTI #
V72:2272_22873273
|
Arrow Electronics | Oscillator XO 26MHz ±30ppm 15pF HCMOS 60% 3.3V Automotive AEC-Q200 4-Pin Mini-CSMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1911 Container: Cut Strips | Americas - 1209 |
|
$0.8015 / $0.8969 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.7820 | Buy Now |
|
Onlinecomponents.com | Automotive & Industrial SMD Crystal Oscillator - 26.000MHZ ±30ppm -40°C to +105°C - 3.3VDC - Tape&Reel RoHS: Compliant |
1000 In Stock |
|
$0.7170 / $0.9200 | Buy Now |
DISTI #
ASDAIG-26.000MHZ-X-K-T
|
Avnet Americas | Oscillator, HCMOS, 26 MHz, 26 MHz, 30 ppm, SMD, 2.5mm x 2mm, 3.3 V, ASDAIG Series - Tape and Reel (Alt: ASDAIG-26.000MHZ-X-K-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.7826 / $0.9375 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASDAIG-26.000MHZ-X-K-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASDAIG-26.000MHZ-X-K-T
Abracon Corporation
OSC XO 26.000MHZ 3.3V CMOS SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH; AEC-Q200 QUALIFIED | |
Fall Time-Max | 6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 30% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 26 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 2.5mm x 2.0mm x 0.95mm | |
Rise Time-Max | 6 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % |